1151ASE Series LED
Stanley’s 1151ASE series LED is a rare mid-power part with an automotive grade specification
Light up the world with Stanley's 1151ASE series LED. This half-watt mid-power part series is not only available at standard 3000 K, 5000 K, and 5700 K, but also at 2000 K for special colors to bring out unique lighting possibilities. This automotive grade part cleared the tough specification tests to ensure users high quality and long-life for all industries. The rare double potting lens structure allows for an increased heat resistance, avoiding any color shift over time.
- Half-watt
- Special color LEDs lighten objects to be more attractive
- Double potting lens structure
- High thermal resistance
- General lighting
- Street lamps
- Traditional or majestic festival illumination
- Lighting in casinos, hotels, and restaurants
- Lighting for fresh fish, meat, or poultry cases to bring out their natural fresh appearance
1151ASE Series LEDs
| Image | Manufacturer Part Number | Description | Flux @ 85°C, Current - Test | Flux @ 25°C, Current - Test | Voltage - Forward (Vf) (Typ) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | GTEW1151ASE-20Y-12-TR | LED WARM WHT 2000K SMD | - | 16lm (Typ) | 3.1V | 1763 - Immediate | $0.81 | View Details |