LED Lighting - White, Warm 2000K 3.1V 80mA 145° 1010 (2525 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTEW1151ASE-20Y-12-TR

DigiKey Part Number
404-1228-2-ND - Tape & Reel (TR)
404-1228-1-ND - Cut Tape (CT)
404-1228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GTEW1151ASE-20Y-12-TR
Description
LED WARM WHT 2000K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Warm 2000K 3.1V 80mA 145° 1010 (2525 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
16lm (Typ)
Current - Test
80mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
65 lm/W
CRI (Color Rendering Index)
-
Current - Max
170mA
Viewing Angle
145°
Mounting Type
Surface Mount
Package / Case
1010 (2525 Metric)
Supplier Device Package
-
Size / Dimension
0.098" L x 0.098" W (2.50mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,763
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.82000£0.82
10£0.57600£5.76
100£0.42750£42.75
500£0.36108£180.54
1,000£0.33934£339.34
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.31144£934.32
6,000£0.29726£1,783.56
9,000£0.28999£2,609.91
15,000£0.28179£4,226.85
21,000£0.27692£5,815.32
Manufacturers Standard Package
Unit Price without VAT:£0.82000
Unit Price with VAT:£0.98400