RZ/G2LC High-Performance SoM for Next-Gen Human Machine Interfaces

SolidRun's RZ/G2LC is extremely well suited for use in both general-purpose and industrial IoT applications

Image of SolidRun LTD's RZ/G2LC High-Performance SoM for Next-Gen Human Machine Interfaces The RZ/G2LC SOM from SolidRun leverages the performance and flexibility of the Renesas G2LC 64-bit microprocessor. It features single/dual Cortex®-A55 cores, a powerful graphics engine, and a variety of communications and video interfaces. Its small form factor and outstanding performance are ideally suited for use in a wide range of demanding IoT and industrial applications.

Features
  • Dual-core Arm® Cortex A55 up to 1.2 GHz + Cortex M33
  • Onboard Wi-Fi 802.11 a/b/g/n with Bluetooth® 5.2 BR/EDR/LE
  • Short lead time with a stable supply chain
  • 10-year longevity
  • Industrial option on-demand
  • Yocto CIP Kernel; 10+ years of long-term support
Applications
  • Smart homes/smart cities/HMI/industrial controllers
  • IoT applications

RZ/G2LC High-Performance SoM for Next-Gen Human Machine Interfaces

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SBC 1.2GHZ 1/2 CORE 1GB/0GB RAMSRG2LCDWB1D01GE008V12C0SBC 1.2GHZ 1/2 CORE 1GB/0GB RAM0 - ImmediateSee Page for PricingView Details

Eval Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RZ/G2LC R9A07G044C BRD NONSECURERTK9744C22S01000BERZ/G2LC R9A07G044C BRD NONSECURE7 - Immediate$228.18View Details
RZ/G2LC R9A07G044C BRD SECURERTK9744C26S01000BERZ/G2LC R9A07G044C BRD SECURE0 - Immediate$228.18View Details

ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MPU RZ 200MHZ/1.2GHZ 361BGAR9A07G044C12GBG#BC0IC MPU RZ 200MHZ/1.2GHZ 361BGA782 - Immediate$13.60View Details
IC MPU RZ 200MHZ/1.2GHZ 361BGAR9A07G044C12GBG#AC0IC MPU RZ 200MHZ/1.2GHZ 361BGA119 - Immediate$13.60View Details
IC MPU RZ 200MHZ/1.2GHZ 361BGAR9A07G044C16GBG#BC0IC MPU RZ 200MHZ/1.2GHZ 361BGA948 - Immediate$14.20View Details
IC MPU RZ 200MHZ/1.2GHZ 361BGAR9A07G044C16GBG#AC0IC MPU RZ 200MHZ/1.2GHZ 361BGA119 - Immediate$14.20View Details
IC MPU RZ 200MHZ/1.2GHZ 361BGAR9A07G044C26GBG#AC0IC MPU RZ 200MHZ/1.2GHZ 361BGA0 - Immediate$14.83View Details
IC MPU RZ 200MHZ/1.2GHZ 361BGAR9A07G044C26GBG#BC0IC MPU RZ 200MHZ/1.2GHZ 361BGA0 - Immediate$14.83View Details
Published: 2023-09-11