The Next Generation of Mid-Power 5630 LEDs

Seoul Semiconductor's 5630 LEDs enable the best lm/W in mid-power range

Image of Seoul Semiconductor's The Next Generation of Mid-Power 5630 LEDsThe 5630 package is the world's best performance in light output with 180 lm/W efficacy, and is an extension of the mid-power LED lighting family that Seoul Semiconductor released as one of the first mid-power LEDs in the world for solid-state lighting products. When it was released, the performance was better than existing high-power packaged LEDs. In the past 2 years, it became the best-selling item among Seoul's product portfolio. The new 5630C is targeting the high growth segment of LED lighting including bulbs, tubes, and panel lights in the US, Japan, and Europe.

Features
  • The best efficacy in mid-power LEDs
  • Market-standard 5630 package size
  • High color quality, CRI minimum 80 and 90
  • Wide CCT range 2600 K to 7000 K
  • ANSI and MacAdam 3-step compliant
  • RoHS compliant
Applications
  • Interior lighting
  • General lighting
  • Indoor and outdoor displays
  • Architectural/decorative lighting

5630 LEDs

ImageManufacturer Part NumberDescriptionFlux @ 25°C, Current - TestAvailable QuantityPrice
LED ACRICH COOL WHITE 5000K 5630STW8Q14C-W5X5-CALED ACRICH COOL WHITE 5000K 563045lm (42lm ~ 47lm)23100 - Immediate$0.38View Details
LED ACRICH NEUT WHT 4000K 5630STW8Q14C-V5W5-EALED ACRICH NEUT WHT 4000K 563041lm (38lm ~ 44lm)0 - Immediate$0.38View Details
LED ACRICH WARM WHT 3500K 5630STW8Q14C-V5W5-FALED ACRICH WARM WHT 3500K 563041lm (38lm ~ 44lm)0 - Immediate$0.38View Details
LED ACRICH WARM WHT 3000K 5630STW8Q14C-U7W5-GALED ACRICH WARM WHT 3000K 563038lm (35lm ~ 41lm)0 - Immediate$0.38View Details
Published: 2013-10-23