LED Lighting Acrich White, Warm 3500K (3200K ~ 3700K) 3.1V 100mA 120° 2211 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW8Q14C-V5W5-FA

DigiKey Part Number
897-1185-2-ND - Tape & Reel (TR)
897-1185-1-ND - Cut Tape (CT)
897-1185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STW8Q14C-V5W5-FA
Description
LED ACRICH WARM WHT 3500K 5630
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting Acrich White, Warm 3500K (3200K ~ 3700K) 3.1V 100mA 120° 2211 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3500K (3200K ~ 3700K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
41lm (38lm ~ 44lm)
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
132 lm/W
CRI (Color Rendering Index)
80
Current - Max
160mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2211 (5630 Metric)
Supplier Device Package
5630
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Thermal Resistance of Package
18°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.38000£0.38
10£0.25900£2.59
100£0.18610£18.61
500£0.15302£76.51
1,000£0.14214£142.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500£0.12644£442.54
7,000£0.11956£836.92
10,500£0.11603£1,218.31
17,500£0.11204£1,960.70
24,500£0.10967£2,686.91
35,000£0.10736£3,757.60
Manufacturers Standard Package
Unit Price without VAT:£0.38000
Unit Price with VAT:£0.45600