SKV Series Capacitors
Rubycon's SKV series capacitors are general purpose, filtering capacitors with a 1,000 hour life span at 105°C
With a 1,000 hour life span at +105°C, Rubycon's SKV series is designed for applications requiring long-life durability. They provide excellent stability for capacitance, ESR, and leakage current. Rubycon offers models ranging from 6.3 VDC to 50 VDC, a capacitance range of 0.47 µF to 1,000 µF, and a temperature range from -55°C to +105°C. All Rubycon parts are RoHS-compliant.
- Rated voltage range: 6.3 VDC to 50 VDC
- Capacitance: 0.47 µF to 1,000 µF
- Diameter: 4 mm to 10 mm
- Height: 5.5 mm to 10.5 mm
- Consumer
- Industrial
- PSUs
SKV Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 25SKV220M8X10.5 | CAP ALUM 220UF 20% 25V SMD | 2359 - Immediate | $0.42 | View Details |
![]() | ![]() | 50SKV47M8X10.5 | CAP ALUM 47UF 20% 50V SMD | 6374 - Immediate | $0.49 | View Details |
![]() | ![]() | 25SKV100M8X10.5 | CAP ALUM 100UF 20% 25V SMD | 5462 - Immediate | $0.49 | View Details |
![]() | ![]() | 50SKV100M8X10.5 | CAP ALUM 100UF 20% 50V SMD | 5912 - Immediate | $0.50 | View Details |
![]() | ![]() | 50SKV47M10X10.5 | CAP ALUM 47UF 20% 50V SMD | 2689 - Immediate | $0.61 | View Details |
![]() | ![]() | 16SKV470M10X10.5 | CAP ALUM 470UF 20% 16V SMD | 7580 - Immediate | $0.61 | View Details |
![]() | ![]() | 10SKV330M8X10.5 | CAP ALUM 330UF 20% 10V SMD | 2350 - Immediate | $0.46 | View Details |
![]() | ![]() | 35SKV220M10X10.5 | CAP ALUM 220UF 20% 35V SMD | 1493 - Immediate | $0.52 | View Details |
![]() | ![]() | 35SKV100M8X10.5 | CAP ALUM 100UF 20% 35V SMD | 976 - Immediate | $0.57 | View Details |
![]() | ![]() | 16SKV220M8X10.5 | CAP ALUM 220UF 20% 16V SMD | 950 - Immediate | $0.55 | View Details |