MXG Series Capacitors

Rubycon offers its MXG series long life snap-in capacitors

Image of Rubycon's MXG Series CapacitorsRubycon’s MXG series is designed for applications requiring reliable performance utilizing the current market standard for size. The capacitors feature 3,000 hours (except for the 50 V/100 V options) which exceeds the competitor standard of 2,000 hours for similar sizes. This equates to 96,000 hour guaranteed life with stable performance in excess of 10 years. The useful life far exceeds this guaranteed rating.

Features Applications Graph
  • 10 V to 500 V at 105°C
  • 3,000 hours guarantee
    (except for the 50 V/100 V which is 2,000 hours)
  • 0.39 A to 6.4 A options
  • Snap-in mounting
  • Height from 25 to 60 mm
  • Diameters from 20 to 35 mm
  • Power
  • Motor control
  • UPS
  • Inverters
Image of Rubycon's MXG Series Capacitors

MXG Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP ALUM 4700UF 20% 63V SNAP TH63MXG4700MEFCSN25X35CAP ALUM 4700UF 20% 63V SNAP TH1131 - Immediate$4.03View Details
CAP ALUM 10000UF 20% 50V SNAP TH50MXG10000MEFCSN30X40CAP ALUM 10000UF 20% 50V SNAP TH2058 - Immediate$5.29View Details
CAP ALUM 330UF 20% 450V SNAP TH450MXG330MEFCSN35X30CAP ALUM 330UF 20% 450V SNAP TH3875 - Immediate$6.76View Details
CAP ALUM 68UF 20% 450V SNAP TH450MXG68MEFCSN22X25CAP ALUM 68UF 20% 450V SNAP TH3679 - Immediate$2.50View Details
CAP ALUM 6800UF 20% 35V SNAP TH35MXG6800MEFCSN22X40CAP ALUM 6800UF 20% 35V SNAP TH271 - Immediate$3.40View Details
CAP ALUM 4700UF 20% 50V SNAP TH50MXG4700MEFCSN22X40CAP ALUM 4700UF 20% 50V SNAP TH872 - Immediate$3.47View Details
CAP ALUM 470UF 20% 250V SNAP TH250MXG470MEFCSN25X30CAP ALUM 470UF 20% 250V SNAP TH338 - Immediate$3.58View Details
CAP ALUM 6800UF 20% 50V SNAP TH50MXG6800MEFCSN25X40CAP ALUM 6800UF 20% 50V SNAP TH115 - Immediate$4.10View Details
CAP ALUM 6800UF 20% 50V SNAP TH50MXG6800MEFCSN35X25CAP ALUM 6800UF 20% 50V SNAP TH648 - Immediate$4.50View Details
CAP ALUM 6800UF 20% 63V SNAP TH63MXG6800MEFCSN30X35CAP ALUM 6800UF 20% 63V SNAP TH626 - Immediate$5.21View Details
CAP ALUM 330UF 20% 450V SNAP TH450MXG330MEFCSN25X50CAP ALUM 330UF 20% 450V SNAP TH200 - Immediate$6.38View Details
CAP ALUM 10000UF 20% 63V SNAP TH63MXG10000MEFCSN35X40CAP ALUM 10000UF 20% 63V SNAP TH511 - Immediate$6.76View Details
CAP ALUM 6800UF 20% 63V SNAP TH63MXG6800MEFCSN25X45CAP ALUM 6800UF 20% 63V SNAP TH252 - Immediate$6.90View Details
CAP ALUM 1000UF 20% 250V SNAP TH250MXG1000MEFCSN25X55CAP ALUM 1000UF 20% 250V SNAP TH115 - Immediate$6.96View Details
CAP ALUM 3300UF 20% 100V SNAP TH100MXG3300MEFCSN25X50CAP ALUM 3300UF 20% 100V SNAP TH141 - Immediate$7.74View Details
CAP ALUM 470UF 20% 450V SNAP TH450MXG470MEFCSN30X50CAP ALUM 470UF 20% 450V SNAP TH2334 - Immediate$8.75View Details
CAP ALUM 15000UF 20% 63V SNAP TH63MXG15000MEFCSN35X50CAP ALUM 15000UF 20% 63V SNAP TH286 - Immediate$9.31View Details
CAP ALUM 12000UF 20% 63V SNAP TH63MXG12000MEFCSN35X45CAP ALUM 12000UF 20% 63V SNAP TH153 - Immediate$10.16View Details
CAP ALUM 560UF 20% 450V SNAP TH450MXG560MEFCSN35X45CAP ALUM 560UF 20% 450V SNAP TH277 - Immediate$10.35View Details
CAP ALUM 4700UF 20% 100V SNAP TH100MXG4700MEFCSN30X50CAP ALUM 4700UF 20% 100V SNAP TH419 - Immediate$13.17View Details
Published: 2015-09-11