3rd Generation Trench-Type SiC MOSFETs
ROHM's original design delivers high withstand voltage with low ON-resistance and fast switching speeds
ROHM’s 3rd generation SiC MOSFETs utilize a proprietary trench gate structure that reduces ON-resistance by 50% and input capacitance by 35% compared with existing planar-type SiC MOSFETs. This translates to significantly lower switching loss and faster switching speeds, improving efficiency while reducing power loss in a variety of equipment.
Key Advantages
- Lower ON-resistance improves inverter power density
- Supports high-speed switching
- Minimal reverse recovery behavior of the parasitic diode
- Small Qg and parasitic capacitance
- Eliminates degradation caused by parasitic diode conduction
- Compatible with high-temperature operation (Tjmax=175°C)
3rd Generation Trench-Type SiC MOSFETs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCT3022ALGC11 | SICFET N-CH 650V 93A TO247N | 1150 - Immediate | $39.27 | View Details |
![]() | ![]() | SCT3030ALGC11 | SICFET N-CH 650V 70A TO247N | 880 - Immediate | $24.10 | View Details |
![]() | ![]() | SCT3060ALGC11 | SICFET N-CH 650V 39A TO247N | 862 - Immediate | $12.17 | View Details |
![]() | ![]() | SCT3120ALGC11 | SICFET N-CH 650V 21A TO247N | 282 - Immediate | $7.89 | View Details |
![]() | ![]() | SCT3030KLGC11 | SICFET N-CH 1200V 72A TO247N | 253 - Immediate | $61.01 | View Details |
![]() | ![]() | SCT3040KLGC11 | SICFET N-CH 1200V 55A TO247N | 837 - Immediate | $31.11 | View Details |
![]() | ![]() | SCT3080KLGC11 | SICFET N-CH 1200V 31A TO247N | 390 - Immediate | $17.72 | View Details |
![]() | ![]() | SCT3160KLGC11 | SICFET N-CH 1200V 17A TO247N | 0 - Immediate | $8.77 | View Details |