ZSSC3281 Dual-Channel Resistive Sensor Signal Conditioner IC with Analog Output

Renesas’ dual-path SSC IC is suitable for a variety of applications including medical, industrial, and consumer/white goods

Image of Renesas ZSSC3281 Dual-Channel Resistive Sensor Signal Conditioner IC with Analog OutputRenesas' ZSSC3281 is a dual-path SSC IC for highly accurate amplification, digitization, and sensor-specific correction of sensor signals. It is suitable for bridge and half-bridge sensors as well as external voltage-source element and single-element sensors (e.g., Pt100 and external temperature sensor diodes) powered by an on-chip current source. Digital compensation of the sensor offset, sensitivity, temperature drift, and non-linearity is accomplished via a 32-bit Arm® M3-based math core running a correction algorithm with calibration coefficients stored in a non-volatile, reprogrammable memory. The programmable, integrated sensor front-end allows the optimal application of various sensors for a broad range of applications.

Features
  • Dual-channel resistive sensor signal conditioner
  • Digital communication and calibration interfaces SPI, I²C, OWI
  • Supports various sensor element configurations
  • On-chip temperature sensor
  • External temperature sensing supported: three channels
  • Programmable 16-bit digital-to-analog-converter and output
  • Absolute voltage output: 0 V to 10 V
  • VDD ratiometric voltage output
  • Current-loop output: 4 mA to 20 mA
  • Programmable measurement scheduler
  • On-chip diagnostics
Benefits
  • Accommodates nearly all resistive bridge sensor types (signal spans from 1 mV/V up to 500 mV/V)
  • Integrated Arm-M3 processor with integrated math for digital signal processing
  • Embedded algorithmic for virtual 3rd channel
  • Fully-corrected signal at digital or analog output stages
  • One-pass calibration minimizes calibration costs
  • Integrated reprogrammable non-volatile memory
  • Excellent for high-performance sensing solutions
  • Optimized for high accuracy
Applications
  • Smart sensing applications
  • Digital sensors for energy-efficient solutions
  • Flow and level sensing
  • Factory automation
  • Consumer/white goods
  • Medical monitoring applications
ZSSC3281 Block Diagram - Click to Enlarge
    Image of Renesas ZSSC3281 Dual-Channel Resistive Sensor Signal Conditioner IC with Analog Output - Diagram 

ZSSC3281 2-Channel Sensor Signal Conditioner

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RESISTIVE 2-CHANNEL SENSOR SIGNAZSSC3281BI3RRESISTIVE 2-CHANNEL SENSOR SIGNA2356 - Immediate$5.61View Details

ZSSC3281 Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ZSSC3281ZSSC3281KITEVAL BOARD FOR ZSSC32812 - Immediate$159.39View Details
Published: 2022-11-04