
ZSSC3281BI3R | |
|---|---|
DigiKey Part Number | 1833-ZSSC3281BI3RTR-ND - Tape & Reel (TR) 1833-ZSSC3281BI3RCT-ND - Cut Tape (CT) 1833-ZSSC3281BI3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZSSC3281BI3R |
Description | RESISTIVE 2-CHANNEL SENSOR SIGNA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog, Digital Input I2C, SPI Output 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Analog, Digital | |
Output Type | I2C, SPI | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.66000 | £5.66 |
| 10 | £4.15500 | £41.55 |
| 25 | £3.79960 | £94.99 |
| 100 | £3.41740 | £341.74 |
| 250 | £3.23836 | £809.59 |
| 500 | £3.13140 | £1,565.70 |
| 1,000 | £3.04392 | £3,043.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.95211 | £7,380.27 |
| Unit Price without VAT: | £5.66000 |
|---|---|
| Unit Price with VAT: | £6.79200 |






