Precision Power Wirewound Resistors – 100 Series

RCD Components' silicone-coated resistors are built with premium-grade resistance wire for superior stability

Image of RCD Components' Precision Power Wirewound Resistors – 100 SeriesRCD Components precision power wirewound resistors series 100 resistors are manufactured from a welded construction and windings of premium grade resistance wire and wrapped on a thermally conductive ceramic core. Sealed with a hi-temp silicone coating that provides excellent protection and solvent resistance, it has excellent pulse ability that is inherent with all-welled wire wound construction. There is a wide wattage range offered from ½ W up to 50 W for a wide array of power applications.

Features
  • Hi-temp silicone coated
  • All welded construction
  • Thermally conductive ceramic core
  • Excellent pulse capability

Precision Power Wirewound Resistors 100 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RES 220 OHM 5% 5W AXIAL160-221-JTWRES 220 OHM 5% 5W AXIAL2744 - Immediate$1.39View Details
RES 1K OHM 5% 5W AXIAL160-102-JTWRES 1K OHM 5% 5W AXIAL1882 - Immediate$1.22View Details
RES 1K OHM 5% 4W AXIAL135-102-JTWRES 1K OHM 5% 4W AXIAL1780 - Immediate$0.98View Details
RES 10 OHM 5% 4W AXIAL135-100-JTWRES 10 OHM 5% 4W AXIAL0 - Immediate$0.98View Details
RES 0.13 OHM 5% 10W AXIAL175-R13-JTWRES 0.13 OHM 5% 10W AXIAL0 - Immediate$1.03View Details
RES 39 OHM 5% 3W AXIAL135-390-JTWRES 39 OHM 5% 3W AXIAL0 - Immediate$0.33View Details
RES 1.5 OHM 5% 5W AXIAL160-1R5-JTWRES 1.5 OHM 5% 5W AXIAL0 - Immediate$0.42View Details
RES 3 OHM 5% 3W AXIAL135-3R0-JBWRES 3 OHM 5% 3W AXIAL0 - Immediate$0.44View Details
RES 4.7 OHM 5% 10W AXIAL175-4R7-JBWRES 4.7 OHM 5% 10W AXIAL0 - Immediate$1.19View Details
RES 200 OHM 5% 1.5W AXIAL125-201-JBWRES 200 OHM 5% 1.5W AXIAL0 - Immediate$0.41View Details
RES 0.13 OHM 5% 10W AXIAL175-R13-JBWRES 0.13 OHM 5% 10W AXIAL0 - Immediate$1.19View Details
RES 24 OHM 5% 10W AXIAL175-240-JBWRES 24 OHM 5% 10W AXIAL0 - Immediate$1.14View Details
RES 0.68 OHM 5% 3W AXIAL135-R68-JTWRES 0.68 OHM 5% 3W AXIAL0 - Immediate$0.35View Details
RES 4.7 OHM 5% 10W AXIAL175-4R7-JTWRES 4.7 OHM 5% 10W AXIAL0 - Immediate$1.03View Details
RES 470 OHM 5% 5W AXIAL160-471-JTWRES 470 OHM 5% 5W AXIAL0 - Immediate$0.42View Details
RES 3.3 OHM 5% 5W AXIAL160-3R3-JTWRES 3.3 OHM 5% 5W AXIAL0 - Immediate$0.42View Details
RES 0.047 OHM 5% 5W AXIAL160-R047-JBWRES 0.047 OHM 5% 5W AXIAL0 - ImmediateSee Page for PricingView Details
RES 0.56 OHM 5% 3W AXIAL135-R56-JTWRES 0.56 OHM 5% 3W AXIAL0 - Immediate$0.35View Details
RES 200 OHM 5% 10W AXIAL175-201-JTWRES 200 OHM 5% 10W AXIAL0 - Immediate$0.98View Details
RES 43 OHM 5% 5W AXIAL160-430-JTWRES 43 OHM 5% 5W AXIAL0 - Immediate$0.42View Details
Published: 2023-08-25