
160-221-JTW | |
|---|---|
DigiKey Part Number | 4855-160-221-JTWTR-ND - Tape & Reel (TR) 4855-160-221-JTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160-221-JTW |
Description | RES 220 OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 20ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.39000 | £1.39 |
| 10 | £0.92100 | £9.21 |
| 25 | £0.79280 | £19.82 |
| 50 | £0.71240 | £35.62 |
| 100 | £0.64410 | £64.41 |
| 250 | £0.56924 | £142.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.48255 | £482.55 |
| 2,000 | £0.44873 | £897.46 |
| 3,000 | £0.43136 | £1,294.08 |
| 5,000 | £0.41171 | £2,058.55 |
| 7,000 | £0.40000 | £2,800.00 |
| 10,000 | £0.38856 | £3,885.60 |
| 12,000 | £0.38308 | £4,596.96 |
| Unit Price without VAT: | £1.39000 |
|---|---|
| Unit Price with VAT: | £1.66800 |

