CL2520 and CL3225 Series LVDS Clock Oscillators

Raltron's CL2520 and CL3225 series LVDS clock oscillators are optimized for optical DSP applications requiring high frequency, ultra-low jitter performance

Image of Raltron's CL2520 and CL3225 Series Clock OscillatorsRaltron's CL2520 and CL3225 series LVDS clock oscillators allow increased transmission speeds up to 800 G, simpler circuitry, and improved optical performance. Digital signal processors (DSP) used inside optical transceivers at both ends of the fiber optic link allow the increased transmission speeds, simplified circuitry, and improved optical performance. DSPs require high frequency, ultra-low jitter clock oscillators as frequency references. The CL2520 and CL3225 series of LVDS clock oscillators (2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm packages) are designed for digital signal processors requiring high frequency, ultra-low jitter performance.

Features
  • Operating frequency: 156.25 MHz
  • Jitter 80 typ/110 max fs
  • Available power supply voltages: 1.8 V, 2.5 V, 3.3 V and 2.5 V to 3.3 V
  • Operating temperature: -40°C to +85°C
  • Available in 2.5 mm x 2.0 mm and 3.2 mm x 2.5 mm packages
Applications
  • Fiber optics
  • Datacenter interconnect
  • Metro
  • Long haul supporting reaches beyond 120 km
  • Optical transceivers
  • Optical engines
  • Optical cables
  • Optical instrumentation
  • Cloud computing
  • RF over fiber
Updated: 2021-03-15

CL2520 and CL3225 Series LVDS Clock Oscillators

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OSC XO 156.25MHZ 3.3V LVDSCL2520-156.250-3.3-20-X-T-TR-N3OSC XO 156.25MHZ 3.3V LVDS131 - Immediate$2.39View Details
OSC XO 156.25MHZ 1.8V LVDSCL2520-156.250-L-20-X-T-TR-NS1OSC XO 156.25MHZ 1.8V LVDS2905 - Immediate$2.45View Details
OSC XO 156.25MHZ 2.5V LVDSCL2520-156.250-1.8-20-X-T-TR-N1OSC XO 156.25MHZ 2.5V LVDS7160 - Immediate$2.37View Details
OSC XO 156.25MHZ LVDSCL2520-156.250-2.5-20-X-T-TR-NS2OSC XO 156.25MHZ LVDS1686 - Immediate$2.30View Details
XTAL OSC XO 155.52MHZ 2.5V LVDSCL3225-155.520-2.5-25-X-T-TRXTAL OSC XO 155.52MHZ 2.5V LVDS200 - Immediate$3.84View Details
XTAL OSC XO 156.25MHZ 2.5V LVDSCL3225-156.250-2.5-25-X-T-TRXTAL OSC XO 156.25MHZ 2.5V LVDS0 - Immediate$3.84View Details
XTAL OSC XO 125MHZ 2.5V LVDSCL3225-125.000-2.5-25-X-T-TRXTAL OSC XO 125MHZ 2.5V LVDS503 - Immediate$3.84View Details
XTAL OSC XO 50MHZ 3.3V LVDSCL3225-50.000-3.3-25-X-T-TRXTAL OSC XO 50MHZ 3.3V LVDS94 - Immediate$3.84View Details
XTAL OSC XO 250MHZ 2.5V LVDSCL3225-250.000-2.5-25-X-T-TRXTAL OSC XO 250MHZ 2.5V LVDS54 - Immediate$3.84View Details
XTAL OSC XO 100MHZ 2.5V LVDSCL3225-100.000-2.5-25-X-T-TRXTAL OSC XO 100MHZ 2.5V LVDS0 - Immediate$3.84View Details
XTAL OSC XO 50MHZ 2.5V LVDSCL3225-50.000-2.5-25-X-T-TRXTAL OSC XO 50MHZ 2.5V LVDS0 - Immediate$3.84View Details
XTAL OSC XO 155.52MHZ 3.3V LVDSCL3225-155.520-3.3-25-X-T-TRXTAL OSC XO 155.52MHZ 3.3V LVDS0 - Immediate$3.84View Details
XTAL OSC XO 100MHZ 3.3V LVDSCL3225-100.000-3.3-25-X-T-TRXTAL OSC XO 100MHZ 3.3V LVDS95 - Immediate$3.84View Details
XTAL OSC XO 156.25MHZ 3.3V LVDSCL3225-156.250-3.3-25-X-T-TRXTAL OSC XO 156.25MHZ 3.3V LVDS100 - Immediate$3.84View Details
XTAL OSC XO 25MHZ 3.3V LVDSCL3225-25.000-3.3-25-X-T-TRXTAL OSC XO 25MHZ 3.3V LVDS12 - Immediate$3.84View Details
XTAL OSC XO 125MHZ 3.3V LVDSCL3225-125.000-3.3-25-X-T-TRXTAL OSC XO 125MHZ 3.3V LVDS99 - Immediate$3.84View Details
XTAL OSC XO 250MHZ 3.3V LVDSCL3225-250.000-3.3-25-X-T-TRXTAL OSC XO 250MHZ 3.3V LVDS38 - Immediate$3.84View Details
Published: 2020-08-25