High-Isolation Ethernet Transformers
Pulse Electronics, a YAGEO Company transformers are designed to meet requirements for medical and industrial applications
Pulse Electronics, a YAGEO Company introduces a series of high-isolation ethernet transformers specifically designed to meet the stringent requirements of medical and industrial applications where equipment functionality and safety are key. Highly-regulated market sectors like energy, smart metering, industrial control, and medical rely as much on their electrical devices to run smoothly as the professionals that utilize them. An interruption in vital equipment used in industrial or medical applications can cause critical delays.
Pulse Electronics, a YAGEO Company parts have multiple options for working voltages, isolation voltages, and surge/impulse. In addition, they can meet functional, basic, supplementary, and reinforced insulation requirements.
- Small footprint for high isolation
- Operating temperature range: -40°C to +85°C
- Added surge or impulse tested options
- Supports remote DC power feeding by PoE/PoE+
- Meets or exceeds relevant safety standards for industrial and medical applications
- Battery management solutions
- AC motor drives
- Instrumentation and measurement links
- MRI machines
- Dialysis equipment
High-Isolation Ethernet Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | HX1224CNLT | PULSE XFMR 1CT:1CT TX 1CT:1CT RX | 3010 - Immediate | $5.41 | View Details |
![]() | ![]() | HX1333NL | XFRMR MODULE 100B-TX 2 CH SMT | 600 - Immediate | $4.25 | View Details |
![]() | ![]() | HX1339NL | XFRMR MODULE 100B-TX 2 CH SMT | 219 - Immediate | $6.40 | View Details |
![]() | ![]() | HX4019NL | TRANSF MOD 2.5G 4CH 60W POE | 188 - Immediate | $10.61 | View Details |
![]() | ![]() | H5187NL | XFRMR MODULE 1000B-T 1 CH SMT | 0 - Immediate | $6.43 | View Details |
![]() | ![]() | HX5026NL | XFRMR MODULE 1000B-T 1 CH SMT | 2 - Immediate | $8.82 | View Details |