Ethernet 2.5G/5G 60 Watt PoE Extended Temp. Magnetics

Pulse Electronics’, a YAGEO Company, 2.5G/5G PoE magnetic modules are designed for IEEE802.3bt applications with all major PHY suppliers.

Image of Pulse Electronics’, a YAGEO Company, Ethernet 2.5G/5G 60 Watt PoE Magnetics Pulse Electronics', a YAGEO Company, 2.5GBase-T and 5GBase-T magnetics support 4-Pair/Channel PoE 60 watt capability for all major PHY suppliers. They come in a low-profile package and are designed to meet IEEE802.3bz applications such as base stations, access points, NIC cards, and video displays.

Features
  • Designed to meet IEEE802.3bz for 2.5GBase-T and 5GBase-T
  • Low profile package
  • 4 Pair/Channel PoE 60 W
  • Operates from -40°C to +85°C

Ethernet 2.5G/5G 60 Watt PoE Magnetics

ImageManufacturer Part NumberDescriptionET (Volt-Time)Mounting TypeHeight - Seated (Max)Available QuantityPriceView Details
TRANSF MODULE 5G 4 CH 60W POEHX5G1010NLTRANSF MODULE 5G 4 CH 60W POE-Surface Mount0.082" (2.08mm)230 - Immediate$7.50View Details
TRANSF MODULE 5G 4 CH 60W POEHX5G2003NLTRANSF MODULE 5G 4 CH 60W POE-Surface Mount0.285" (7.25mm)0 - Immediate$8.03View Details
TRANSF MOD 2.5G 4CH 60W POEHX4019NLTRANSF MOD 2.5G 4CH 60W POE-Surface Mount0.260" (6.60mm)0 - Immediate$10.42View Details
TRANSF MOD 2.55G 4CH 60W POEHX4110NLTRANSF MOD 2.55G 4CH 60W POE-Surface Mount0.082" (2.08mm)248 - Immediate$9.16View Details
Published: 2020-09-10