PM20025G-08 Series Motor Control IC
PANJIT ICs are well-suited for power tools, fans, pumps, and other small motor-driven applications
The PANJIT PM20025G-08 series is a compact, high-performance pre-driver MCU solution built on the Arm® Cortex®-M0 core, operating at up to 48 MHz with 32 KB Flash, and 4 KB SRAM. It features an integrated three-phase gate driver supporting up to 36 V, a 16-bit advanced timer, dual 12-bit ADC channels, three operational amplifiers, and four comparators. The series offers two UARTs, an SPI, and an I2C communication interface, and it incorporates key protection features including overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Optimized for compact, high-efficiency motor control, the PM20025G-08 series is well-suited for power tools, fans, pumps, and other small motor-driven applications.
- CPU core: Arm Cortex-M0, 48 MHz, and 24-bit SysTick timer
- Operating voltage: 5.5 V to 36 V
- Operating temperature: -40°C to +105°C
- Supports up to 30 GPIO ports
- Data communication interfaces: two UARTs, one I2C, and one-route high-speed SPI
- Electric tools
- Industrial fans
- Range hoods
- Vacuum cleaners
- Water pumps
- Air conditioners
PM20025G-08 Series Motor Control IC
| Image | Manufacturer Part Number | Description | Core Processor | Core Size | Speed | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PM20025G-08QW_B0_00301 | MOTOR MCU WITH 3-PHASE 80V PRE D | ARM® Cortex®-M0 | 32-Bit | 48MHz | 4900 - Immediate | $2.94 | View Details |