POSCAP™ TLE Series Capacitors
Panasonic's POSCAP capacitors feature an extended temperature range and a long lifespan within a small case size
Panasonic's POSCAP TLE series conductive polymer tantalum solid capacitors feature an extended operating temperature range and a long lifespan within a small case size. These POSCAP capacitors are suitable for noise reduction and smoothing power line voltage for high-load current applications.
The TLE series offers a compact size of 3.5 mm x 2.8 mm x 1.9 mm and features high reliability, low ESR, high characteristic stability, and high durability under a high temperature of +125°C at 2,000 hours. The TLE series has a rated voltage range of 2.5 V to 6.3 V and a rated capacitance range of 100 μF to 330 μF.
- Small size: 3.5 mm x 2.8 mm x 1.9 mm
- High temperature/long life: 2,000 hours at +125°C
- Temperature range: -55°C to +125°C
- Noise reduction
- Smoothing voltage for power line
- Suitable for high-load current applications
- Halogen-free
- RoHS compliant
- CPU/GPU
- Base stations
- USB Type-C®
- Accelerators
- Edge servers
POSCAP™ TLE Series Capacitors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 6TLE100MZB | CAP TANT POLY 100UF 6.3V 1411 | 0 - Immediate | $1.83 | View Details |
![]() | ![]() | ETLE330MCGB | CAP TANT POLY 330UF 2.5V 1411 | 0 - Immediate | $1.83 | View Details |