OS-CON™ SVPE Series Capacitors

Panasonic's capacitors are ideal for environments requiring up to 2,000 hours of high endurance

Image of Panasonic's OS-CON™ SVPE Series CapacitorsPanasonic's SVPE series OS-CON conductive polymer aluminum solid capacitors are ideal for environments requiring up to 2,000 hours of high endurance.

Panasonic's OS-CON capacitors utilize aluminum and a highly conductive polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. Since the electrolyte is solid, OS-CON parts are characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range even at low temperatures.

The SVPE series surface-mount parts offer low ESR, high ripple current, and a large capacitance with better endurance performance, enabling use in high-reliability applications in a small and low profile.

Features
  • Large capacitance
    • Including 2.5 V 820 µF and 6.3 V 390 µF options
  • Low ESR: down to 8 mΩ
  • High ripple current: up to 6.1 ARMS
  • Small size: D5.0 mm and D6.3 mm options
  • Endurance: +105°C at 2,000 hours
Applications
  • Base stations
  • Switch routers
  • Gaming
  • Network servers and industrial PCs
  • Servers
  • Displays/monitors

OS-CON™ SVPE Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedCapacitanceESR (Equivalent Series Resistance)Available QuantityPriceView Details
CAP ALUM POLY 220UF 20% 6.3V SMD6SVPE220MWCAP ALUM POLY 220UF 20% 6.3V SMD6.3 V220 µF15mOhm9050 - Immediate$0.82View Details
CAP ALUM POLY 150UF 20% 6.3V SMD6SVPE150MCAP ALUM POLY 150UF 20% 6.3V SMD6.3 V150 µF12mOhm12898 - Immediate$0.86View Details
CAP ALUM POLY 180UF 20% 16V SMD16SVPE180MCAP ALUM POLY 180UF 20% 16V SMD16 V180 µF11mOhm17920 - Immediate$1.03View Details
CAP ALUM POLY 180UF 20% 6.3V SMD6SVPE180MCAP ALUM POLY 180UF 20% 6.3V SMD6.3 V180 µF15mOhm28402 - Immediate$0.83View Details
CAP ALUM POLY 220UF 20% 10V SMD10SVPE220MCAP ALUM POLY 220UF 20% 10V SMD10 V220 µF20mOhm325 - Immediate$1.74View Details
CAP ALUM POLY 470UF 20% 16V SMD16SVPE470MCAP ALUM POLY 470UF 20% 16V SMD16 V470 µF10mOhm3107 - Immediate$1.92View Details
CAP ALUM POLY 330UF 20% 2.5V SMD2R5SVPE330MYCAP ALUM POLY 330UF 20% 2.5V SMD2.5 V330 µF10mOhm0 - Immediate$0.80View Details
CAP ALUM POLY 1200UF 20% 2.5V2SVPE1200MCAP ALUM POLY 1200UF 20% 2.5V2.5 V1200 µF8mOhm817 - Immediate$0.41View Details
CAP ALUM POLY 270UF 20% 2.5V SMD2R5SVPE270MCAP ALUM POLY 270UF 20% 2.5V SMD2.5 V270 µF10mOhm1133 - Immediate$1.33View Details
CAP ALUM POLY 820UF 20% 2.5V SMD2R5SVPE820MCAP ALUM POLY 820UF 20% 2.5V SMD2.5 V820 µF10mOhm1975 - Immediate$0.98View Details
CAP ALUM POLY 220UF 20% 6.3V SMD6SVPE220MCAP ALUM POLY 220UF 20% 6.3V SMD6.3 V220 µF10mOhm0 - Immediate$1.09View Details
CAP ALUM POLY 390UF 20% 6.3V SMD6SVPE390MCAP ALUM POLY 390UF 20% 6.3V SMD6.3 V390 µF10mOhm0 - Immediate$1.11View Details
CAP ALUM POLY 330UF 20% 2.5V SMD2R5SVPE330MCAP ALUM POLY 330UF 20% 2.5V SMD2.5 V330 µF15mOhm344 - Immediate$0.87View Details
CAP ALUM POLY 390UF 20% 2.5V SMD2R5SVPE390MCAP ALUM POLY 390UF 20% 2.5V SMD2.5 V390 µF10mOhm0 - Immediate$0.94View Details
CAP ALUM POLY 330UF 20% 2.5V SMD2R5SVPE390MXCAP ALUM POLY 330UF 20% 2.5V SMD2.5 V330 µF15mOhm0 - Immediate$1.31View Details
Published: 2023-06-06