OS-CON™ Capacitors

Panasonic offers OS-CON aluminum-polymer solid capacitors

Image of Panasonic's OS-CON™ CapacitorsPanasonic introduces OS-CON aluminum-polymer solid capacitors to their capacitor product line. Available in both surface-mount and through-hole types, the OS-CON product line spans several series of solid-electrolyte aluminum capacitors, which include the SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF series. OS-CON capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction and ripple current-capabilities. OS-CON parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range.

Features and Benefits
  • Very low ESR, down to 5 mΩ
  • Large capacitance up to 2700 µF
  • High-temperature reflow solder capable
  • RoHS-compliant
  • Highly stable temperature characteristics
  • Long lifetime at high temperatures
  • Can be used widely in industrial applications
Industries and Applications
  • Consumer / industrial electronics
  • Telecommunications
  • Appliances
  • LED lighting
  • PC / server
  • Set-top box
  • Audio / visual equipment
  • FPGA power delivery
  • Router / switch / base station
  • Test and measurement

OS-CON™ Capacitors

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CAP ALUM POLY 220UF 20% 6.3V SMD6SVPE220MWCAP ALUM POLY 220UF 20% 6.3V SMD9072 - Immediate$0.82View Details
CAP ALUM POLY 220UF 20% 6.3V SMD6SVPE220MCAP ALUM POLY 220UF 20% 6.3V SMD0 - Immediate$1.06View Details
CAP ALUM POLY 180UF 20% 6.3V SMD6SVPE180MCAP ALUM POLY 180UF 20% 6.3V SMD28402 - Immediate$0.83View Details
CAP ALUM POLY 150UF 20% 6.3V SMD6SVPE150MCAP ALUM POLY 150UF 20% 6.3V SMD13008 - Immediate$0.83View Details
CAP ALUM POLY 820UF 20% 6.3V SMD6SVPC820MCAP ALUM POLY 820UF 20% 6.3V SMD1265 - Immediate$1.63View Details
CAP ALUM POLY 390UF 20% 6.3V SMD6SVPC390MCAP ALUM POLY 390UF 20% 6.3V SMD40 - Immediate$1.40View Details
CAP ALUM POLY 330UF 20% 6.3V SMD6SVPC330MCAP ALUM POLY 330UF 20% 6.3V SMD827 - Immediate$0.94View Details
CAP ALUM POLY 220UF 20% 6.3V SMD6SVPC220MVCAP ALUM POLY 220UF 20% 6.3V SMD5766 - Immediate$0.86View Details
CAP ALUM POLY 220UF 20% 6.3V SMD6SVPC220MCAP ALUM POLY 220UF 20% 6.3V SMD801 - Immediate$0.88View Details
CAP ALUM POLY 120UF 20% 6.3V SMD6SVPC120MVCAP ALUM POLY 120UF 20% 6.3V SMD19489 - Immediate$0.71View Details
CAP ALUM POLY 100UF 20% 6.3V SMD6SVPC100MYCAP ALUM POLY 100UF 20% 6.3V SMD1361 - Immediate$0.83View Details
CAP ALUM POLY 100UF 20% 6.3V SMD6SVPC100MCAP ALUM POLY 100UF 20% 6.3V SMD3084 - Immediate$0.99View Details
CAP ALUM POLY 82UF 20% 6.3V SMD6SVP82MCAP ALUM POLY 82UF 20% 6.3V SMD0 - Immediate$1.07View Details
CAP ALUM POLY 820UF 20% 6.3V SMD6SVP820MCAP ALUM POLY 820UF 20% 6.3V SMD1964 - Immediate$1.65View Details
CAP ALUM POLY 47UF 20% 6.3V SMD6SVP47MCAP ALUM POLY 47UF 20% 6.3V SMD3508 - Immediate$0.98View Details
CAP ALUM POLY 470UF 20% 6.3V SMD6SVP470MXCAP ALUM POLY 470UF 20% 6.3V SMD0 - Immediate$1.33View Details
CAP ALUM POLY 470UF 20% 6.3V SMD6SVP470MCAP ALUM POLY 470UF 20% 6.3V SMD5731 - Immediate$1.41View Details
CAP ALUM POLY 330UF 20% 6.3V SMD6SVP330MCAP ALUM POLY 330UF 20% 6.3V SMD0 - Immediate$1.42View Details
CAP ALUM POLY 22UF 20% 6.3V SMD6SVP22MCAP ALUM POLY 22UF 20% 6.3V SMD0 - Immediate$0.52View Details
CAP ALUM POLY 220UF 20% 6.3V SMD6SVP220MXCAP ALUM POLY 220UF 20% 6.3V SMD838 - Immediate$1.20View Details
Published: 2013-08-01