GBP | USD

EEH-ZA and EEH-ZC Series Aluminum Capacitors

Panasonic's hybrid surface mount aluminum electrolytic capacitors combine the excellent benefits of both electrolytic and polymer capacitors

Image of Panasonic's EEH-ZA and EEH-ZC Series Aluminum CapacitorsPanasonic Electronic Components, a worldwide leader in Capacitor Products, is pleased to announce the EEH-ZA and EEH-ZC Series Hybrid Surface Mount Aluminum Electrolytic Capacitors. These two Hybrid Capacitor Series take the benefits of both electrolytic and polymer capacitor technologies and combine them, producing a capacitor with low ESR, low leakage current, high ripple current and smaller case sizes. These combined benefits save valuable board space, enhance overall board performance, and lower design costs.

Features
  • Operating voltage range: 25 to 63 VDC
  • Rated capacitance range: 10 μF to 330 μF
  • Case size: 5x5.8 to 10x10.2
  • Operating temperature range:
    • ZA Series -55°C to +105°C
    • ZC Series -55°C to +125°C
  • Pb-Free high temperature reflow
  • Failure mode - open circuit
  • RoHS compliant
  • Endurance:
    • ZA Series - Up to 5,000 Hours at 105°C
    • ZC Series - Up to 4,000 Hours at 125°C
Benefits Applications
  • Low ESR values: 20 mΩ to 120 mΩ
  • Low leakage current: 0.01 CV or 3 μA
  • Longer endurance than current SMD products
  • Downsizing and weight reduction
  • Open up valuable board space
  • DC/DC converters, good for input capacitor
  • Switching power supplies
  • Vehicle control module
  • Smart meter


Hot New Technologies from Panasonic - Search the latest capacitive, resistive, inductive, electromechanical, RF, circuit and thermal protection, and semiconductors.

EEH-ZA and EEH-ZC Series Aluminum Capacitors

ImageManufacturer Part NumberDescriptionTypeCapacitanceAvailable QuantityView Details
CAP ALUM POLY HYB 100UF 25V SMDEEH-ZA1E101XPCAP ALUM POLY HYB 100UF 25V SMDHybrid100µF21292 - ImmediateView Details
CAP ALUM POLY HYB 220UF 25V SMDEEH-ZA1E221PCAP ALUM POLY HYB 220UF 25V SMDHybrid220µF15120 - ImmediateView Details
CAP ALUM POLY HYB 33UF 25V SMDEEH-ZA1E330RCAP ALUM POLY HYB 33UF 25V SMDHybrid33µF1948 - ImmediateView Details
CAP ALUM POLY HYB 330UF 25V SMDEEH-ZA1E331PCAP ALUM POLY HYB 330UF 25V SMDHybrid330µF4 - ImmediateView Details
CAP ALUM POLY HYB 56UF 25V SMDEEH-ZA1E560PCAP ALUM POLY HYB 56UF 25V SMDHybrid56µF4411 - ImmediateView Details
CAP ALUM POLY HYB 10UF 50V SMDEEH-ZA1H100RCAP ALUM POLY HYB 10UF 50V SMDHybrid10µF6189 - ImmediateView Details
CAP ALUM POLY HYB 100UF 50V SMDEEH-ZA1H101PCAP ALUM POLY HYB 100UF 50V SMDHybrid100µF1768 - ImmediateView Details
CAP ALUM POLY HYB 22UF 50V SMDEEH-ZA1H220PCAP ALUM POLY HYB 22UF 50V SMDHybrid22µF1009 - ImmediateView Details
Published: 2013-07-02