NCS21801 Op Amp

onsemi's op amp is suitable for both high-side and low-side current sensing applications

Image of onsemi's NCS21801 Op Amponsemi's NCS21801/2/3/4 precision op amps feature low input offset voltage and low offset drift over time and temperature. The common mode voltage range extends 100 mV beyond the supply rails, which makes it suitable for both high-side and low-side current sensing applications. The NCS21801/2/3/4 are available in both single and single with enable configurations. All versions are specified for operation from -40°C to +125°C. NCV prefix parts are automotive Grade 1 qualified and offer performance over the extended temperature range from -40°C to +150°C.

Features
  • Low input offset voltage: 10 µV
  • Low offset voltage drift: 5 nV/C
  • Extended supply voltage range: 1.8 V to 5.5 V, as low as 1.6 V (0°C to +85°C)
  • Quiescent current: 95 µA max
  • Integrated EMI filters
  • Gain bandwidth product: 1.5 MHz
Applications
  • Current sensing
  • Difference amplifier
  • Instrumentation
  • Power management

NCS21801 Op Amp

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PRECISION OPERATIONAL AMPLIFIER,NCS21801SQ3T2GPRECISION OPERATIONAL AMPLIFIER,1501 - Immediate
24000 - Factory Stock
$0.88View Details
NCS21801 - PRECISION OP AMPLIFIENCS21801SN2T1GNCS21801 - PRECISION OP AMPLIFIE2964 - Immediate$0.88View Details
NCV21801 - PRECISION OP AMPLIFIENCV21801SN2T1GNCV21801 - PRECISION OP AMPLIFIE1024 - Immediate$0.99View Details
PRECISION OPERATIONAL AMPLIFIER,NCV21801SQ3T2GPRECISION OPERATIONAL AMPLIFIER,5896 - Immediate
27000 - Factory Stock
$0.88View Details
Published: 2023-01-10