NCS2003x Operational Amplifiers

onsemi offers its 7 MHz, high slew rate, rail-to-rail output, single operational amplifiers

Image of onsemi's NCS2003x Operational Amplifiersonsemi's NCS2003x family of op amps features high slew rate, low voltage operation with rail-to-rail output drive capability. The 1.8 V operation allows high performance operation in low voltage, low power applications. The fast slew rate and wide unity-gain bandwidth (5 MHz at 1.8 V) make these op amps suited for high-speed applications. The low input offset voltage (4 mV maximum) allows the amplifier to be used for current shunt monitoring. Additional features include no output phase reversal with overdriven inputs and ultra-low input bias current of 1 pA. The NCS2003x family is the ideal solution for a wide range of applications and products. The single-channel NCS2003, dual-channel NCS20032, and quad-channel NCS20034 are available in a variety of compact and space-saving packages. The NCV prefix denotes that the device is AEC-Q100 qualified and PPAP capable.

Features
  • Unity gain bandwidth: 7 MHz at VS = 5 V
  • Fast slew rate: 8 V/µs rising, 12.5 V/µs falling at VS = 5 V
  • Rail-to-rail output
  • No output phase reversal for over-driven input signals
  • Low offset voltage: 0.5 mV (typ.)
  • Low input bias current: 1 pA (typ.)
  • NCV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
Applications
  • Automotive (electronic power steering and fuel pumps)
  • Industrial motor drives
  • White goods and air conditioners 
  • Hard drives
  • Medical devices

NCS2003x Operational Amplifiers

ImageManufacturer Part NumberDescriptionSlew RateAvailable QuantityPriceView Details
IC OPAMP GP 1 CIRCUIT 5TSOPNCS2003SN2T1GIC OPAMP GP 1 CIRCUIT 5TSOP14V/µs12111 - Immediate$0.25View Details
IC OPAMP GP 4 CIRCUIT 14SOICNCS20034DR2GIC OPAMP GP 4 CIRCUIT 14SOIC8V/µs3044 - Immediate$0.50View Details
Published: 2016-03-01