High Slew Rate, Low Noise, Rail-to-Rail Output Operation Amplifier
onsemi's NCS2003 operational amplifier allows high performance operation in low-voltage, low-power applications
onsemi's NCS2003 is a low voltage operational amplifier with rail-to-rail output drive capability. The 1.8 V operation allows high performance operation in low-voltage, low-power applications. Additional features include no output phase reversal with overdriven inputs, a low input offset voltage of 0.5 mV, ultra-low input bias current of 1 pA, and a unity gain bandwidth of 5 MHz at 1.8 V. The tiny NCS2003 is the ideal solution for small portable electronic applications and is available in the space saving SOT23-5 package.
- Unity gain bandwidth: 7 MHz at VS = 5 V
- Fast slew rate: 8 V/µs rising, 12.5 V/µs falling at VS = 5 V
- No output phase reversal for over-driven input signals
- Rail-to-rail output
- Low offset voltage: 0.5 mV (typ.)
- Low input bias current: 1 pA (typ.)
- These devices are Pb-free, Halogen-free/BFR free, and are RoHS compliant
- Current shunt monitor
- Signal conditioning
- Active filter
- Sensor buffer
- Motor control drives
- Hard drives
- Medical devices
- White goods and air conditioners
NCS2003
| Image | Manufacturer Part Number | Description | Output Type | Slew Rate | Available Quantity | Price | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NCS2003SN2T1G | IC OPAMP GP 1 CIRCUIT 5TSOP | Rail-to-Rail | 14V/µs | 6151 - Immediate | $0.25 | View Details |