TX Series Thermistors

Ohmite's thermistors have high mechanical strength and reliability due to thermistor film and glass-coated structure on alumina substrate

Image of Ohmite's TX Series ThermistorsOhmite's TX series is avaiable in three sizes: 0402,0603, and 0805. The B-constant of the TX series is taken at +25°C to +85°C with values ranging from 2,750 K to 4,700 K. AEC-Q200 compliance makes this thermistor series suitable for automotive applications.

Features
  • High mechanical strength and reliability due to thermistor film and glass-coated structure on alumina substrate
  • Thickness does not change on any resistance value
  • High solderability and heat resistance  due to triple structure electrodes
  • AEC-Q200 compliance 
  • UL1434 can be available in some parts
  • Some parts can resist in operating temperature range up to 150°C

TX series Thermistors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
THERMISTOR 0603 100K/4100TX06F104F4100ERTHERMISTOR 0603 100K/410019583 - Immediate$0.07View Details
THERMISTOR 0805 10K/3435TX08F103F3435ERTHERMISTOR 0805 10K/343532227 - Immediate$0.09View Details
THERMISTOR 0402 10K/3380TX04F103F3380ERTHERMISTOR 0402 10K/33803407 - Immediate$0.07View Details
THERMISTOR 0603 47K/4500TX06F473H4500ERTHERMISTOR 0603 47K/450013412 - Immediate$0.07View Details
THERMISTOR 0402 100K/4100TX04G104F4100ERTHERMISTOR 0402 100K/410016755 - Immediate$0.07View Details
THERMISTOR 0402 30K/3950TX04G303G3950ERTHERMISTOR 0402 30K/39501710 - Immediate$0.07View Details
THERMISTOR 0402 10K/3435TX04F103F3435ERTHERMISTOR 0402 10K/343516925 - Immediate$0.07View Details
THERMISTOR 0603 100K/4390TX06F104F4390ERTHERMISTOR 0603 100K/43902717 - Immediate$0.07View Details
THERMISTOR 0603 3K/3990TX06H302F3990ERTHERMISTOR 0603 3K/39900 - Immediate$0.07View Details
THERMISTOR 0603 10K/3435TX06F103F3435ERTHERMISTOR 0603 10K/34350 - Immediate$0.07View Details
THERMISTOR 0805 4K7/3480TX08J472H3480ERTHERMISTOR 0805 4K7/34803787 - Immediate$0.09View Details
Published: 2022-06-01