
TX04F103F3380ER | |
|---|---|
DigiKey Part Number | 273-TX04F103F3380ERTR-ND - Tape & Reel (TR) 273-TX04F103F3380ERCT-ND - Cut Tape (CT) 273-TX04F103F3380ERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX04F103F3380ER |
Description | THERMISTOR 0402 10K/3380 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3380K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 110 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 5 | £0.05200 | £0.26 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04520 | £1.13 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.04000 | £4.00 |
| 500 | £0.03516 | £17.58 |
| 1,000 | £0.03337 | £33.37 |
| 5,000 | £0.02976 | £148.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02841 | £284.10 |
| 20,000 | £0.02718 | £543.60 |
| 30,000 | £0.02651 | £795.30 |
| 50,000 | £0.02572 | £1,286.00 |
| 70,000 | £0.02522 | £1,765.40 |
| 100,000 | £0.02472 | £2,472.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

