TO220 with Trench 6 MOSFETs

Nexperia's MOSFETS are ideal for power ORing, motor control, DC-DC converters, PC silverbox power supplies, and other demanding industrial applications

Image of NXP Semiconductor's TO220 with Trench 6 MOSFETsNexperia's PSMN series of N-channel MOSFETs has been extended to include a range of 30 V, 40 V and 80 V Trench 6 silicon devices in the TO220 package. The new range offers performance improvements in a wide variety of applications.

Trench 6 silicon technology provides Nexperia’s lowest RDS(ON) performance in a TO220 package with 1.4 mΩ typical at VGS =10 V (PSMN1R6-30PL). These parts are ideal for power ORing, motor control, DC-DC converters, PC silverbox power supplies and other demanding industrial applications.

Trench 6 also offers lower gate-charge (QG) and low gate resistance (RG) making the devices suitable for high-efficiency power management applications and higher switching frequencies.

The TO220 package delivers compact power in a through hole package. It provides superior thermal resistance when mounted to a heat-sink.

TO220 with Trench 6 MOSFETs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
MOSFET N-CH 40V 77A TO220ABPSMN8R0-40PS,127MOSFET N-CH 40V 77A TO220AB0 - Immediate$0.52View Details
MOSFET N-CH 80V 100A TO220ABPSMN5R0-80PS,127MOSFET N-CH 80V 100A TO220AB0 - Immediate$1.07View Details
MOSFET N-CH 40V 100A TO220ABPSMN4R5-40PS,127MOSFET N-CH 40V 100A TO220AB0 - ImmediateSee Page for PricingView Details
MOSFET N-CH 80V 100A TO220ABPSMN4R4-80PS,127MOSFET N-CH 80V 100A TO220AB0 - Immediate$1.25View Details
MOSFET N-CH 30V 100A TO220ABPSMN4R3-30PL,127MOSFET N-CH 30V 100A TO220AB0 - ImmediateSee Page for PricingView Details
MOSFET N-CH 40V 100A TO220ABPSMN2R2-40PS,127MOSFET N-CH 40V 100A TO220AB0 - ImmediateSee Page for PricingView Details
MOSFET N-CH 30V 100A TO220ABPSMN2R0-30PL,127MOSFET N-CH 30V 100A TO220AB0 - Immediate$0.86View Details
MOSFET N-CH 30V 100A TO220ABPSMN1R6-30PL,127MOSFET N-CH 30V 100A TO220AB0 - Immediate
2000 - Marketplace
$1.91View Details
MOSFET N-CH 80V 74A TO220ABPSMN012-80PS,127MOSFET N-CH 80V 74A TO220AB0 - Immediate$0.64View Details
Updated: 2017-08-09
Published: 2012-06-29