PSMN1R6-30PL,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,009
Unit Price: £5.67000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,939
Unit Price: £0.67430
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26,000
Unit Price: £0.97070
Datasheet
N-Channel 30 V 100A (Tc) 306W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN1R6-30PL,127

DigiKey Part Number
1727-4269-ND
Manufacturer
Manufacturer Product Number
PSMN1R6-30PL,127
Description
MOSFET N-CH 30V 100A TO220AB
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 306W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
212 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
12493 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
306W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC