NTAG® 5 Family: NTAG 5 link I²C Bridge

NXP's I²C bridge is NFC forum compliant and offers 52048 B of user memory and 256 B SRAM

Image of NXP's NTAG® 5 link I²C BridgeNXP's NTAG 5 product family is an NFC performance enhancer consisting of three product variants: switch, link, and boost. This product family offers configuration of PWM over NFC, an I²C master interface, direct access to sensors without the need for an MCU, and the possibility of a tiny antenna for small devices. These products offer longer range, scalable security, and an I²C slave interface as well. They are fully compliant with NFC forum specifications and are based on the ISO/IEC 15693 standard.

Optimized for sensor-driven applications, this highly integrated NFC bridge creates a link from the device to the cloud for a secure, future-proof way to read and power sensors instantaneously.

Features
  • NFC forum compliant type-5 tag
  • ISO/IEC 15693 compliant
  • 2048 B user memory, 256 B SRAM
  • Configurable wired interfaces: I²C master and slave, PWM, GPIO, and event detection
  • Energy harvesting with configurable output voltage up to 30 mW
  • Scalable security: 32-bit/64-bit password protection with or without 128-bit-AES mutual authentication
  • Three configurable user memory areas
  • ECC-based, re-programmable originality signature
  • NFC silence to disable NFC interface
  • Low power consumption: less than 6 μA standby and less than 0.25 μA hard power-down
  • Wide temperature range: -40°C to +85°C
  • Extensive product support (development board, application notes, software, and hands-on training)
  • NTAG 5 link is also available without AES security and I2C master functionality (refer to NTP5312 part family)
Applications
  • IoT on-demand
    • Supply, read-out, and send sensor data to the cloud without an MCU
  • Smart living
    • Securely and conveniently install and maintain a smart home network
  • Industrial
    • Use a long-range reader to calibrate and parameterize at the end of production

NTAG 5 link (No AES)

ImageManufacturer Part NumberDescriptionMemory TypeTechnologyFrequencyAvailable QuantityPriceView Details
RFID NTAG5 XQFNNTP53121G0JHKZRFID NTAG5 XQFNRead/Write-13.56MHz543 - Immediate$1.14View Details

NTAG 5 link/switch Development Board

ImageManufacturer Part NumberDescriptionUtilized IC / PartTypeFunctionAvailable QuantityPriceView Details
NTAG 5 DEMO BOARDOM2NTP5332NTAG 5 DEMO BOARDNTAG5Wireless (RF/RFID)Near Field Communication (NFC)43 - Immediate$27.96View Details

NTAG 5 Demo Kit

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPriceView Details
NTAG 5 DEMO KITOM2NTA5KITNTAG 5 DEMO KIT-16 - Immediate$40.78View Details
Published: 2020-05-06