NTAG® 5 Family: NTAG 5 boost I²C Bridge for Tiny Devices

NXP's I²C bridge for tiny devices is NFC forum compliant and offers active load modulation to enable very small antennas

Image of NXP's NTAG® 5 boost I²C Bridge for Tiny DevicesNXP's NTAG 5 product family is an NFC performance enhancer consisting of three product variants: switch, link, and boost. This product family offers configuration of PWM over NFC, an I²C master interface, direct access to sensors without the need for an MCU, and the possibility of a tiny antenna for small devices. These products offer longer range, scalable security, and an I²C slave interface as well. They are fully compliant with NFC forum specifications and are based on the ISO/IEC 15693 standard.

This NFC bridge uses active load modulation (ALM) to deliver robust and reliable communication with NFC phones and devices, bringing a greater level of convenience to tiny devices.

Features
  • NFC forum compliant type-5 tag
  • Active load modulation to enable very small antennas
  • 2048 B user memory, 256 B SRAM
  • Configurable wired interfaces: I²C master and slave, PWM GPIO, and event detection
  • Scalable security: AES 128-bit mutual authentication, 32-bit/64-bit password protection
  • Three configurable user memory areas
  • ECC-based reprogrammable originality signature
  • NFC silence to disable NFC interface temporarily or permanently
  • Low power consumption: less than 10 μA standby and less than 0.25 μA hard power-down
  • Wide temperature range: -40°C to +85°C
  • Extensive product support (development board, application notes, software, and hands-on training)
Applications
  • Consumer
    • Reliably pair small consumer devices with a phone
  • Industrial
    • Readout status and error codes from small devices
  • IoT
    • Deliver tiny footprint product for firmware updates and configuration

NTAG 5 boost

ImageManufacturer Part NumberDescriptionMemory TypeTechnologyFrequencyAvailable QuantityPriceView Details
RFID NTAG5 XQFNNTA53321G0FHKZRFID NTAG5 XQFNRead/Write-13.56MHz3096 - Immediate$1.57View Details

NTAG 5 boost Development Board

ImageManufacturer Part NumberDescriptionUtilized IC / PartTypeFunctionAvailable QuantityPriceView Details
NTAG 5 DEMO BOARDOM2NTA5332NTAG 5 DEMO BOARDNTAG5Wireless (RF/RFID)Near Field Communication (NFC)23 - Immediate$27.96View Details

NTAG 5 Demo Kit

ImageManufacturer Part NumberDescriptionFrequencyAvailable QuantityPriceView Details
NTAG 5 DEMO KITOM2NTA5KITNTAG 5 DEMO KIT-16 - Immediate$40.78View Details
Published: 2020-05-06