LPC553x/S3x MCU Family

NXP's LPC553x/S3x Arm® Cortex®-M33 MCU brings elevated levels of analog integration and high system reliability to the LPC5500 series

Image of NXP's LPC553x/S3x MCU FamilyNXP's LPC553x/S3x MCU family further expands their general-purpose Cortex-M33-based MCU series. It offers significant performance enhancement, all on-chip RAM with parity or ECC, renewed security features, and precision analog additions, leveraging the cost-effective 40 nm NVM process technology. The LPC553x/S3x family includes a proprietary DSP accelerator, offering 10x clock cycle reduction and significant signal processing efficiency gains.

Features
  • Highly efficient 40 nm Flash technology
  • Over 600 Core Mark (4.17 MHz running in Flash with cache) and active power as low as 57 µA/MHz
  • System integration with DSP acceleration, CORDIC engine providing greater than 3.5 times improvement for motor control applications
  • High-precision and fast ADCs, instrumentation class op amp with PGA supporting 64x and DAC
  • Motor control PWM and quad encoder/decoder
  • Comprehensive enablement with MCUXpresso ecosystem
Applications
  • Industrial and building automation
    • Motor controls
    • Power inverters
  • Consumer products
    • Power tools
    • Appliances
  • Smart homes
    • Secure/biometric access controls
    • Security systems
Diagrams - Click to Enlarge
Image of NXP's LPC553x/S3x MCU Family

LPC553x/S3x MCU Family

ImageManufacturer Part NumberDescriptionGradeQualificationAvailable QuantityPriceView Details
IC MCU 32BIT 256KB FLSH 100HLQFPLPC5536JBD100EIC MCU 32BIT 256KB FLSH 100HLQFP--578 - Immediate$6.68View Details
IC MCU 32BIT 128KB FLSH 100HLQFPLPC5534JBD100EIC MCU 32BIT 128KB FLSH 100HLQFP--140 - Immediate$7.35View Details
IC MCU 32BIT 256KB FLASH 48HVQFNLPC5536JHI48/00EIC MCU 32BIT 256KB FLASH 48HVQFN--84 - Immediate$5.30View Details
IC MCU 32BIT 128KB FLASH 64HTQFPLPC5534JBD64EIC MCU 32BIT 128KB FLASH 64HTQFP--75 - Immediate$6.87View Details
IC MCU 32BIT 128KB FLASH 48HVQFNLPC5534JHI48/00EIC MCU 32BIT 128KB FLASH 48HVQFN--490 - Immediate$5.87View Details
IC MCU 32BIT 256KB FLASH 64HTQFPLPC5536JBD64EIC MCU 32BIT 256KB FLASH 64HTQFP--788 - Immediate$6.21View Details
IC MCU 32BIT 256KB FLSH 100HLQFPLPC5536JBD100KIC MCU 32BIT 256KB FLSH 100HLQFP--42 - Immediate$7.94View Details
IC MCU 32BIT 128KB FLSH 100HLQFPLPC5534JBD100KIC MCU 32BIT 128KB FLSH 100HLQFP--410 - Immediate$7.35View Details
IC MCU 32BIT 128KB FLASH 48HVQFNLPC5534JHI48/00KIC MCU 32BIT 128KB FLASH 48HVQFN--1300 - Immediate$5.87View Details
IC MCU 32BIT 256KB FLASH 64HTQFPLPC5536JBD64KIC MCU 32BIT 256KB FLASH 64HTQFP--785 - Immediate$7.28View Details
IC MCU 32BIT 128KB FLASH 64HTQFPLPC5534JBD64KIC MCU 32BIT 128KB FLASH 64HTQFP--800 - Immediate$6.87View Details
IC MCU 32BIT 256KB FLASH 48HVQFNLPC5536JHI48/00KIC MCU 32BIT 256KB FLASH 48HVQFN--1179 - Immediate$6.29View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformAvailable QuantityPriceView Details
LPC5536 EVAL KITLPC5536-EVKLPC5536 EVAL KITARM® Cortex®-M33-8 - Immediate$62.69View Details
Published: 2022-04-19