High Power Triacs in Existing Packages

Planar passivated high commutation three-quadrant triacs from WeEn

Image of NXP Semiconductors' High Power Triacs in Existing PackagesPlanar passivated high commutation three-quadrant triacs from WeEn in TO220/IITO220/SOT186A are intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. This “T” series will commutate the full RMS current at the maximum rated junction temperature (Tj(max)=150°C) without the aid of a snubber. It is used in applications where high junction operating temperature capability is required.

Features
  • 3Q technology for improved noise immunity
  • High commutation capability with maximum false trigger immunity
  • High immunity to false turn-on by dV/dt
  • High junction operating temperature capability
  • High voltage capability
  • Least sensitive gate for highest noise immunity
  • Planar passivated for voltage ruggedness and reliability
  • Triggering in three quadrants only
Applications
  • Applications subject to high temperature
  • Heating controls
  • High power motor control
  • High power switching

High Power Triacs

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
TRIAC 800V 25A TO220ABBTA425Y-800BTQTRIAC 800V 25A TO220AB6455 - Immediate$1.95View Details
TRIAC 800V 25A TO220FBTA425X-800BTQTRIAC 800V 25A TO220F0 - Immediate$0.44View Details
TRIAC 800V 20A TO220ABBTA420-800BT,127TRIAC 800V 20A TO220AB0 - Immediate$0.38View Details
TRIAC 800V 20A TO220ABBTA420-800CT,127TRIAC 800V 20A TO220AB0 - Immediate$0.38View Details
TRIAC 800V 20A TO220FBTA420X-800BT,127TRIAC 800V 20A TO220F5913 - Immediate$1.49View Details
TRIAC 800V 20A TO220FBTA420X-800CT,127TRIAC 800V 20A TO220F0 - Immediate$0.39View Details
TRIAC 800V 20A TO220ABBTA420Y-800BT,127TRIAC 800V 20A TO220AB0 - Immediate$0.48View Details
TRIAC 800V 20A TO220ABBTA420Y-800CT,127TRIAC 800V 20A TO220AB24 - Immediate$1.74View Details
TRIAC 800V 25A TO220ABBTA425Y-800CTQTRIAC 800V 25A TO220AB69 - Immediate$1.95View Details
TRIAC 800V 30A TO220ABBTA330-800BTQTRIAC 800V 30A TO220AB0 - Immediate$0.52View Details
TRIAC 800V 30A TO220FBTA330X-800BTQTRIAC 800V 30A TO220F0 - Immediate$0.54View Details
TRIAC 800V 25A TO220FBTA425X-800BQTRIAC 800V 25A TO220F0 - Immediate$0.44View Details
Published: 2015-02-23