UBY Series Radial-Leaded Aluminum Electrolytic Capacitors

Nichicon's UBY series offers higher capacity and higher ripple current than its UBT and UBW series

Image of Nichicon's UBY Series Radial-Leaded Aluminum Electrolytic CapacitorsNichicon’s UBY series, aluminum, electrolytic capacitors have a high temperature range of 125°C to 135°C, high capacitance, and high ripple current; therefore making the UBY series ideal for the harsh demands of the transportation market.

Main Specifications
  • Voltage range: 25 V to 50 V
  • Capacitance range: 620 μF to 12,000 μF
  • Temperature range: -40°C to 135°C
  • Dimensions: φ12.5L mm × 20L mm to φ18L mm × 40L mm
  • Life: 3,000 hours at 125°C and 135°C (During derating of rated ripple current)
  • Terminal type: Radial lead
Applications

Transportation and any product requiring high temperature and high ripple current components

UBY Series Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedESR (Equivalent Series Resistance)Available QuantityView Details
CAP ALUM 1300UF 20% 35V RADIALUBY1V132MHL1TOCAP ALUM 1300UF 20% 35V RADIAL35 V42mOhm @ 100kHz1368 - ImmediateView Details
CAP ALUM 220UF 20% 100V RADIALUBY2A221MHLCAP ALUM 220UF 20% 100V RADIAL100 V54mOhm @ 100kHz1533 - ImmediateView Details
CAP ALUM 560UF 20% 63V RADIAL THUBY1J561MHL1TOCAP ALUM 560UF 20% 63V RADIAL TH63 V54mOhm @ 100kHz257 - ImmediateView Details
CAP ALUM 220UF 20% 100V RADIALUBY2A221MHL1TOCAP ALUM 220UF 20% 100V RADIAL100 V54mOhm @ 100kHz273 - ImmediateView Details
CAP ALUM 1800UF 20% 35V RADIALUBY1V182MHL1TOCAP ALUM 1800UF 20% 35V RADIAL35 V33mOhm @ 100kHz165 - ImmediateView Details
CAP ALUM 2200UF 20% 35V RADIALUBY1V222MHL6TNCAP ALUM 2200UF 20% 35V RADIAL35 V31mOhm @ 100kHz1705 - ImmediateView Details
Published: 2016-05-09