NCA/PCA Series Expanders

Nexperia NCA and PCA series high-performance GPIO expansion solutions offer interrupt output and configuration registers

Image of Nexperia NCA and PCA Series ExpandersNexperia NCA and PCA series expanders offer a range of low-voltage 16-bit I²C and SMBus I/O expanders designed to provide additional general-purpose input/output (GPIO) capabilities for various applications. These devices are engineered for a wide voltage range of 1.65 V to 5.5 V. They feature interrupt outputs, configuration registers, and programmable pull-up resistors, making them ideal for automotive and industrial environments. The automotive-qualified variants (denoted by the "-Q100" suffix) meet AEC-Q100 standards, ensuring high reliability and robustness. These I/O expanders are available in compact TSSOP and HWQFN packages, providing a space-saving solution for modern electronic designs. With their advanced features and reliable performance, the NCA and PCA series devices simplify circuit design, reduce component count, and enhance system functionality.

Features
  • 16-bit GPIO expansion
  • Wide operating voltage range: 1.65 V to 5.5 V
  • Low standby current consumption: 2.5 µA to 4 µA (max.)
  • Schmitt trigger action for better noise immunity
  • Noise filter on SCL and SDA inputs
  • 5 V tolerant I/Os
  • Open-drain active LOW interrupt output (INT)
  • Internal power-on reset
  • No glitch on power-up
  • Latched outputs with 25 mA drive capability
  • Latch-up performance exceeds 100 mA per JESD78, Class II
  • ESD protection: HBM ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V, CDM ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Automotive-qualified variants (AEC-Q100)
  • Compact TSSOP and HWQFN packages
  • RoHS compliant and lead-free
Applications
  • Automotive electronics
  • Industrial automation
  • Consumer electronics
  • Power management systems
  • Communication devices
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units
  • Body control modules
  • Gateway modules
  • ACPI power switches
  • LED controls
  • Fan controls

NCA and PCA Series Expanders

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
I2CNCA9555PWJI2C1 - Immediate$1.06View Details
I2CNCA9555BYHPI2C1779 - Immediate$1.16View Details
I2CNCA9539PWJI2C1829 - Immediate$1.11View Details
I2CNCA9539PW-Q100JI2C1040 - Immediate$1.21View Details
I2CNCA9535PWJI2C1949 - Immediate$1.06View Details
I2CNCA9535PW-Q100JI2C0 - Immediate$1.06View Details
I2CNCA9555BY-Q100HPI2C809 - Immediate$1.31View Details
I2CNCA9555PW-Q100JI2C0 - Immediate$1.20View Details
I2CNCA9595PWJI2C2139 - Immediate$1.30View Details
I2CNCA9595PW-Q100JI2C0 - Immediate$1.48View Details
I2CPCA9535PWJI2C2727 - Immediate$1.16View Details
I2CPCA9539PWJI2C778 - Immediate$1.26View Details
I2CPCA9555PWJI2C675 - Immediate$1.16View Details
Published: 2025-03-25