LFPAK P-Channel MOSFET

Nexperia's series of P-channel MOSFETs in the popular LFPAK56 package

Image of Nexperia's LFPAK P-Channel MOSFET Nexperia's family of P-channel MOSFETs are available in the robust, space-saving LFPAK56 (Power-SO8) package. These six MOSFETs are all AEC-Q101 qualified for automotive applications and are an ideal replacement for DPAK MOSFETs, offering a reduction in footprint of over 50% whilst maintaining high performance levels.

Nexperia's LFPAK P-channel MOSFETs are available in 30 V to 60 V, with RDS(ON) down to 10 mΩ (30 V). The LFPAK56 portfolio provides excellent performance in a truly innovative package. One hundred percent compatible with industry-standard Power-SO8 footprints, the design and construction are optimized to give the best thermal and electrical performance, cost, and reliability.

Design Benefits
  • For high side drive, no charge pump required
  • Simple interface drive circuit
  • Proven package technology LFPAK56 (SOT669)
  • 100% footprint compatible with Power-SO8
  • Superior reliability and quality
Key Technical Features and Portfolio
  • Suitable for high temperature application (-175°C TJ max)
  • Automotive quality grade AEC-Q101
  • Low RDS(ON) version available
  • Portfolio expansion planned
Applications
  • Reverse battery protection
  • Load switch: high-side switch in low frequency, EMC sensitive applications
  • Buck converter for low power non-isolated point of loads
Application Diagram
  • Reverse battery protection
  • Power switch
  • Image of Nexperia's LFPAK P-Channel MOSFET Application Diagram

LFPAK P-Channel MOSFET

ImageManufacturer Part NumberDescriptionDrive Voltage (Max Rds On, Min Rds On)Rds On (Max) @ Id, VgsGate Charge (Qg) (Max) @ VgsAvailable QuantityPriceView Details
MOSFET P-CH 30V 80A LFPAK56BUK6Y10-30PXMOSFET P-CH 30V 80A LFPAK564.5V, 10V10mOhm @ 13.5A, 10V64 nC @ 10 V0 - Immediate$1.27View Details
MOSFET P-CH 40V 64A LFPAK56BUK6Y14-40PXMOSFET P-CH 40V 64A LFPAK564.5V, 10V14mOhm @ 10.8A, 10V64 nC @ 10 V0 - Immediate$1.29View Details
MOSFET P-CH 30V 45A LFPAK56BUK6Y19-30PXMOSFET P-CH 30V 45A LFPAK564.5V, 10V19mOhm @ 9.5A, 10V35 nC @ 10 V3412 - Immediate$1.06View Details
MOSFET P-CH 40V 39A LFPAK56BUK6Y24-40PXMOSFET P-CH 40V 39A LFPAK564.5V, 10V24mOhm @ 8.2A, 10V35 nC @ 10 V9412 - Immediate$1.05View Details
MOSFET P-CH 60V 30A LFPAK56BUK6Y33-60PXMOSFET P-CH 60V 30A LFPAK564.5V, 10V33mOhm @ 7A, 10V69 nC @ 10 V12 - Immediate$1.32View Details
MOSFET P-CH 60V 25A LFPAK56BUK6Y61-60PXMOSFET P-CH 60V 25A LFPAK564.5V, 10V61mOhm @ 4.7A, 10V30 nC @ 10 V555 - Immediate$1.05View Details
Published: 2020-08-07