MGJ1V Series DC/DC Converters

Murata Power Solutions MGJ1V series 5.2 kVDC isolated 1 W SM gate drive DC/DC converters feature optimum drive levels for excellent system efficiency

Image of Murata Power Solutions MGJ1V Series of DC/DC ConvertersMurata Power Solutions MGJ1V series 5.2 kVDC isolated 1 W SM gate drive DC/DC converters are ideal for powering high-side and low-side gate drive circuits for SiC and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for excellent system efficiency. The MGJ1V series is characterized for the high isolation requirements commonly seen in bridge circuits used in motor drives and inverters. At the same time, the MGJ1V extended temperature range and construction give long service life and reliability.

Features
  • Ultra-low isolation capacitance
  • Characterized CMTI >200 kV/μS
  • Continuous barrier withstands voltage 1.5 kVDC
  • Characterized partial discharge performance
  • UL62368 recognized for reinforced insulation
  • Optimized bipolar output voltages for SiC and MOSFET gate drives: +15 V/-3 V, +15 V/-5 V, and +18 V/-2.5 V
  • 5.2 kVDC isolation test voltage hipot test
  • 12 V, 15 V, and 24 V inputs
  • Operation to +105°C
  • Short circuit protection
  • Patent protected
Applications
  • Wind - Grid and generator side
  • Motor drives/motion controls
  • PV inverters
  • UPS
  • Power grid battery storage converters
  • Solid-state switching breakers
  • Traction controls
  • EV/HEV

MGJ1V Series DC/DC Converters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC-DC SM 12-18/2.5VMGJ1D121802VMC-R7DC-DC SM 12-18/2.5V1117 - Immediate$3.30View Details
DC-DC SM 15-18/2.5VMGJ1D151802VMC-R7DC-DC SM 15-18/2.5V1 - Immediate$3.30View Details
DC-DC SM 15-15/3.3VMGJ1D151503VMC-R7DC-DC SM 15-15/3.3V603 - Immediate$3.30View Details
DC DC CONVERTER 15V -3V 1WMGJ1D121503VMC-R7DC DC CONVERTER 15V -3V 1W289 - Immediate$3.30View Details
DC-DC SM 12-15/5VMGJ1D121505VMC-R7DC-DC SM 12-15/5V125 - Immediate$3.30View Details
DC-DC SM 24-18/2.5VMGJ1D241802VMC-R7DC-DC SM 24-18/2.5V861 - Immediate$4.11View Details
DC-DC SM 24-15/5VMGJ1D241505VMC-R7DC-DC SM 24-15/5V86 - Immediate$4.11View Details
DC-DC SM 12-15/3.3VMGJ1D121503VMC-R13DC-DC SM 12-15/3.3V0 - Immediate$2.79View Details
DC-DC SM 12-18/2.5VMGJ1D121802VMC-R13DC-DC SM 12-18/2.5V0 - Immediate$2.79View Details
DC-DC SM 15-18/2.5VMGJ1D151802VMC-R13DC-DC SM 15-18/2.5V0 - Immediate$2.80View Details
DC-DC SM 15-15/3.3VMGJ1D151503VMC-R13DC-DC SM 15-15/3.3V0 - Immediate$2.79View Details
DC-DC SM 12-15/5VMGJ1D121505VMC-R13DC-DC SM 12-15/5V0 - Immediate$2.80View Details
DC-DC SM 24-15/5VMGJ1D241505VMC-R13DC-DC SM 24-15/5V0 - Immediate$3.49View Details
DC-DC SM 24-15/3.3VMGJ1D241503VMC-R13DC-DC SM 24-15/3.3V0 - Immediate$3.49View Details
DC-DC SM 24-18/2.5VMGJ1D241802VMC-R13DC-DC SM 24-18/2.5V0 - Immediate$3.49View Details
Published: 2024-09-11