Isolated Module DC DC Converter 1 Output 18V -2.5V 49mA, 49mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGJ1D241802VMC-R7

DigiKey Part Number
811-MGJ1D241802VMC-R7TR-ND - Tape & Reel (TR)
811-MGJ1D241802VMC-R7CT-ND - Cut Tape (CT)
811-MGJ1D241802VMC-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MGJ1D241802VMC-R7
Description
DC-DC SM 24-18/2.5V
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 18V -2.5V 49mA, 49mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
49mA, 49mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
5.2 kV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
69%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
21.6V
Package / Case
24-SMD Module, 12 Leads
Voltage - Input (Max)
26.4V
Size / Dimension
0.63" L x 0.57" W x 0.18" H (16.0mm x 14.5mm x 4.5mm)
Voltage - Output 1
Approval Agency
cURus
Voltage - Output 2
-2.5V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 861
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.11000£4.11
5£3.95400£19.77
10£3.89000£38.90
25£3.80680£95.17
50£3.74480£187.24
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
135£3.65800£493.83
270£3.59852£971.60
405£3.56410£1,443.46
675£3.52121£2,376.82
945£3.49323£3,301.10
1,350£3.46378£4,676.10
Manufacturers Standard Package
Unit Price without VAT:£4.11000
Unit Price with VAT:£4.93200