Snap Dragon CR2032 Vertical Battery Holder

The BVSD-2032-PC vertical 2032 holder creates more board space with the snap-on cover piece

Image of MPD 2032 Snap DragonMPD's BVSD-2032-PC Snap Dragon is made to be extremely reliable, with contacts made of nickel-plated phosphor bronze and covered with a gold flash overall for corrosion resistance and increased solder-ability. The dual pressure contacts are further designed to have a low electrical resistance and extra tight connection with the CR2032. The lightweight LCP base piece of the holder is extremely strong, and capable of withstanding up to 280°C for reflow solder process compatibility. The CR2032 is installed into the clear plastic cover piece, and then snapped onto the base piece to create an extremely secure CR2032 holder.

View other battery holders, clips and contacts from MPD

Features and Benefits

  • Holder material is 30% liquid crystal polymer resin (UL94V-0)
  • Temperature range of -40°C to +206°C
  • RoHS 2 compliant
  • Use less board space than competing products
  • 1.11” (28.19 mm) height above board

Applications

  • Automotive products
  • Handheld electronics
  • Key fobs
  • Industrial equipment

Accessory

ImageManufacturer Part NumberDescriptionFor Use With/Related ProductsAvailable QuantityPrice
COVER FOR VERT SNAP DRAGON HLDRBVSD-2032-COVERCOVER FOR VERT SNAP DRAGON HLDRBVSD-2032-PC-ND and BVSD-2032-SM-ND3946 - Immediate$0.39View Details

Holder

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeNumber of CellsAvailable QuantityPriceView Details
BATTERY HOLDER COIN 20MM PC PINBVSD-2032-PCBATTERY HOLDER COIN 20MM PC PINHolder (Open)Coin, 20.0mm12861 - Immediate$1.62View Details
Published: 2014-12-30