Mini AAAA Battery Holders for Two Cells

Memory Protection Devices presents a battery holder that accepts two AAAA-cells

Image of MPD Mini AAAA Battery Holders for Two CellsThe BE-2AAAA-PC from MPD (Memory Protection Devices) provides the perfect solution for a battery holder that accepts two AAAA-cells. The BE-2AAAA-PC is made from black ABS with nickel-plated steel spring contacts and PC pins, and stands just 8.5 mm above the PCB. The BE-2AAAA-W is identical to the BE-2AAAAPC except it has wire leads instead of PC pins.

Features Applications
  • Manufactured from high-quality black ABS
  • Alkaline batteries deliver longer service hours
  • Nickel-plated steel spring contacts and PC pins
  • Can be customized for specialized application requirements
  • 8.50 mm height above PCB
  • Light industrial applications
  • Remote controls
  • Keyless entry systems
  • Wireless keyboards and mice
  • Personal alarms
  • Health care equipment and wearable devices

Mini AAAA Battery Holders for Two Cells

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATT HOLDER AAAA 2 CELL PC PINBE-2AAAA-PCBATT HOLDER AAAA 2 CELL PC PIN797 - Immediate$1.26View Details
BATT HOLDER AAAA 2 CELL 6" LEADSBE-2AAAA-WBATT HOLDER AAAA 2 CELL 6" LEADS140 - Immediate$1.46View Details

Other AAAA Battery Contacts and Holders

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeAvailable QuantityPriceView Details
BATTERY HOLDER AAAA PC PINBE-AAAA-PCBATTERY HOLDER AAAA PC PINHolder (Open)AAAA224 - Immediate$1.02View Details
BATTERY HOLDER AAAA 6" LEADSBE-AAAA-WBATTERY HOLDER AAAA 6" LEADSHolder (Open)AAAA47 - Immediate$1.07View Details
BATTERY CONTACT SPRING AAAA SMDBK-6112BATTERY CONTACT SPRING AAAA SMDContact Spring (Leaf)AAAA3715 - Immediate$0.39View Details
BATTERY CONTACT SPRING AAAA SMDBK-6113BATTERY CONTACT SPRING AAAA SMDContact Spring (Leaf)AAAA19269 - Immediate$0.39View Details
Published: 2017-04-07