BQ2032 Enclosed Battery Holder

MPD presents an enclosed lithium battery holder for CR2032 coin cells

Image of MPD CR2032 Enclosed Battery HolderMemory Protection Devices, Inc. (MPD) introduces its battery holders for CR2032 cells (part numbers BQ2032-3 and BQ2032-6). The holder accepts the ever popular BR2032, ML2032, and LIR2032 batteries, and is suitable for consumer or industrial products. The BQ2032-3 features a tact switch on-off button, and the cover is safely kept closed with a snap-on feature over the battery and standard 24 awg wire leads in three-inch lengths.

The UL94-certified, polypropylene plastic body is light in weight yet offers high strength for a long service life under the typical conditions electronic equipment is subjected to. Due to its very wide temperature range of -40°C to 90°C, the holder can be used in a wide range of applications.

Features Applications
  • Custom programming for production runs
  • Compact design for space flexibility
  • Holds CR2032, BR2032, ML2032, and LIR2032 batteries
  • Easily accessible cover
  • Designed with 3” (-3) and 6” (-6) wire length options
  • Wearable electronics: wristbands, necklaces, and light-up pins
  • Helmets for industrial facilities
  • Microcontroller desgins

BQ2032 Enclosed Battery Holder

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATT HOLDER COIN 20MM 3" LEADSBQ2032-3BATT HOLDER COIN 20MM 3" LEADS418 - Immediate
3600 - Factory Stock
$3.85View Details
BATT HOLDER COIN 20MM 6" LEADSBQ2032-6BATT HOLDER COIN 20MM 6" LEADS160 - Immediate
4100 - Factory Stock
$4.02View Details
Published: 2016-10-10