BH26DL D-Cell Battery Holder

MPD's BH26DL battery holder accepts six D-cell batteries in a series configuration with an output of 9 volts when using standard alkaline cells

Image of MPD's BH26DL D-Cell Battery Holder Memory Protection Devices' BH26DL holder is made from black polypropylene offering good stiffness, is heat resistant, a homopolymer, and is rated for food contact. The BH26DL has a UL94-HB flammability rating, and a temperature range of -10°C to +100°C. The spring contacts are nickel-plated spring steel, brass eyelets with nickel plate. Easily attach wires to the two solder eyelets with 1.4 mm diameter openings for common hook up wire. It is also RoHS 2 compliant for worldwide distribution and meets worldwide standards, guaranteeing quality.

Features
  • 6 D-cell battery holder
  • Temperature range: -10°C to +100°C
  • Uses 2-65 machine screws or eyelets for mounting purposes
  • UL94-HB flammability rating

BH26DL D-Cell Battery Holder

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeBattery SeriesAvailable QuantityPriceView Details
BATT HOLDER D 6 CELL SOLDER LUGBH26DLBATT HOLDER D 6 CELL SOLDER LUGHolder (Open)D-0 - Immediate$3.82View Details

All MPD D-Cell Battery Holders

ImageManufacturer Part NumberDescriptionStyleBattery Cell SizeBattery SeriesAvailable QuantityPriceView Details
BATT HLDR D 4 CELL LANTERN CONTSBA4D-SBATT HLDR D 4 CELL LANTERN CONTSHolder (Open)D-675 - Immediate$5.24View Details
BATTERY HOLDER D 4 CELL 6" LEADSBC24DWBATTERY HOLDER D 4 CELL 6" LEADSHolder (Open)D-2718 - Immediate$3.04View Details
BATTERY CONTACT SPRING DBCDBATTERY CONTACT SPRING DContact Spring (Coil)D-4278 - Immediate$0.25View Details
BATT HOLDER D 3 CELL SOLDER LUGBH13DLBATT HOLDER D 3 CELL SOLDER LUGHolder (Open)D-0 - Immediate$2.46View Details
BATTERY HOLDER D 3 CELL 6" LEADSBH13DWBATTERY HOLDER D 3 CELL 6" LEADSHolder (Open)D-4888 - Immediate$2.64View Details
BATT HOLDER D 4 CELL SOLDER LUGBH24DLBATT HOLDER D 4 CELL SOLDER LUGHolder (Open)D-685 - Immediate$2.80View Details
BATTERY HOLDER D 4 CELL 6" LEADSBH24DWBATTERY HOLDER D 4 CELL 6" LEADSHolder (Open)D-8306 - Immediate$3.13View Details
BATT HOLDER D 6 CELL SOLDER LUGBH26DLBATT HOLDER D 6 CELL SOLDER LUGHolder (Open)D-0 - Immediate$3.82View Details
BATTERY HOLDER D 6 CELL 6" LEADSBH26DWBATTERY HOLDER D 6 CELL 6" LEADSHolder (Open)D-307 - Immediate$3.50View Details
BATT HOLDER D 2 CELL SOLDER LUGBH2DLBATT HOLDER D 2 CELL SOLDER LUGHolder (Open)D-52 - Immediate$2.30View Details
Published: 2017-10-11