BH23A 23A Battery Holders

Memory Protection Devices presents an alkaline battery holder that comes in a compact size

Image of MPD Memory Protection Devices BH23APC 23A Battery HoldersThe BH23A 12 V alkaline battery holder from Memory Protection Devices comes in a compact size which holds 23A (MN21) batteries. It offers 12 V of output using a standard alkaline battery without the current transportation concerns of Lithium cells. Its compact size is under 1-1/2” long and less than ½” high. 23A batteries offer 50 mAh of power and an alkaline chemistry.

They are made using premium materials like food-grade-rated polypropylene for the case. A temperature range of -10°C to 100°C means it is perfectly suited for multiple environments common to most handheld applications. Nickel-plated spring and contacts apply pressure to the battery so the user is assured of a long-lasting, trouble-free connection.

Applications Accepted Batteries
  • Key fobs
  • Garage door openers
  • Security systems
  • Keyless entry systems
  • 23A
  • 8LR23
  • ANSI-1181A
  • MN21
  • MS21
  • V23GA
  • VR22
  • A23
  • 1811A
  • 3LR50
  • LR-V08
  • SES-23A
  • EL12

BH23A 23 A Battery Holders

ImageManufacturer Part NumberDescriptionTermination StyleHeight Above BoardAvailable QuantityPriceView Details
BATTERY HOLDER A23 PC PINBH23APCBATTERY HOLDER A23 PC PINPC Pin0.492" (12.50mm)294304 - Immediate
4000 - Factory Stock
$1.29View Details
BATTERY HOLDER A23 6" WIRE LEADSBH23AWBATTERY HOLDER A23 6" WIRE LEADSWire Leads - 6" (152.4mm)-836 - Immediate$1.35View Details
BATTERY HOLDER A23 SOLDER LUGBH23ALBATTERY HOLDER A23 SOLDER LUGSolder Lug-358 - Immediate$1.29View Details
Published: 2017-02-09