Woodhead ArcArrest 30 A and 60 A Switch-Rated Connector System

Molex's Woodhead ArcArrest are heavily glass-reinforced with 100% Valox® materials

Image of Molex's Woodhead ArcArrest 30 A and 60 A Switch-Rated Connector System Molex incorporates many options and components into a smooth, contoured design, the Woodhead ArcArrest switch-rated connector system delivers the simplest and fastest way to de-energize industrial machines and equipment and perform lockout/tagout operations. All critical components are heavily glass-reinforced with 100% Valox materials. These connectors are NEMA 4X and IP69k rated, eliminating ingress of dust and water in a variety of harsh industrial environments. Sealing is automatic when connected and they achieve sealing while disengaged with closed receptacle lid and plug. They reach 600 VAC (max) UL 2682 switch ratings

Unlike standard connectors, switch-rated devices listed under UL 2682 can operate as switches and be used to disconnect loads while energized. When operated under load, arcing will occur between the male and female contacts, which they can withstand without damage. The user is completely shielded from this energy because the plug maintains a connection with the receptacle during operation. A twisting motion must be applied by the user to remove the plug after the circuit has been interrupted. The UL test requires this live switching to occur for 6,000 cycles. This proves the connector’s ability to last for many years in a typical industrial application.

Video - Molex Product Spotlight - ArcArrest

The plug and receptacle are easily locked out to provide fast and positive lock-out/tag-out of machinery. The lock-out hole in the male plug is designed for 1/4" or 5/16" lock shank diameter. The lock-out hole in the receptacle is designed specifically for 1/4" lock shank diameter. Locks are not included.

Applications
  • General industrial
    • Conveyors
    • Process equipment
    • Welding receptacles
    • Server rack power supplies
    • Power distribution
      • Construction sites
      • Shipyards
  • Food processing
    • Conveyors
    • Process equipment
    • Pumps
    • Packaging machines

Blog

Woodhead ArcArrest 30 A Switch-Rated Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN PLUG MALE 4POS SCREW1122191010CONN PLUG MALE 4POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191008CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191005CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 4POS SCREW1122191003CONN PLUG MALE 4POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 4POS SCREW1122191013CONN PLUG MALE 4POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 4POS SCREW1122191006CONN PLUG MALE 4POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 5POS SCREW1122191007CONN PLUG MALE 5POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 5POS SCREW1122191011CONN PLUG MALE 5POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 5POS SCREW1122191014CONN PLUG MALE 5POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191050CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191051CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191043CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191047CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191054CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191015CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191022CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191026CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191023CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 3POS SCREW1122191019CONN PLUG MALE 3POS SCREW0 - ImmediateSee Page for PricingView Details
CONN PLUG MALE 4POS SCREW1122191052CONN PLUG MALE 4POS SCREW0 - ImmediateSee Page for PricingView Details

Woodhead ArcArrest 60 A Switch-Rated Connector System

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ARC 60A FHD 480VAC 3P+G1122170024ARC 60A FHD 480VAC 3P+G0 - ImmediateSee Page for PricingView Details
ARC 60A FA 480VAC 3P+G1122170052ARC 60A FA 480VAC 3P+G0 - ImmediateSee Page for PricingView Details
ARC 60A MHD 480VAC 3P+G1122171024ARC 60A MHD 480VAC 3P+G2 - Immediate$168.62View Details
Updated: 2021-10-26
Published: 2018-08-17