Commercial Vehicle Products
SOLUTIONS FOR COMMERCIAL V2V COMMUNICATIONS
As commercial vehicles become connected vehicles, how do you integrate the latest technology while protecting against some of the toughest conditions on earth? Invest in technology that pairs next-generation innovation with proven reliability. Molex is on the cutting edge of the latest technologies, including a wide range of V2V communications systems. As technology advances, these product solutions can be used in future markets like; V2I, V2V, V2P, V2D, V2G, V2V, and V2X. Commercial truck applications include forward collision warning, automatic braking, and blind-spot and lane-change warning. Other growing commercial vehicle applications are driver monitoring systems (DMS) and many designers are using the zone architecture concept, which breaks electronic systems in the vehicle into separate zones. Many of these systems must be ruggedized and sealed, providing protection from vibration, shock and fluid ingress – meeting IP67 and IP69K ratings. Molex is on the forefront of designing space saving connectivity solutions capable of handling higher data speeds and power demands to support this dynamic new world of communications.
ML-XT™ Sealed Connection System
The rugged ML-XT™ connection system with market-leading high-performance seal technology is a cost-competitive solution offering exceptional reliability for critical vehicle-wiring applications in harsh environments.
View All »
MX150™ Sealed and Unsealed Connector System
A high-performance sealed and unsealed connector system offering reduced package sizes and is ideal for SAE- and ISO-style wire in single- and dual-row configurations up to 22.0 A, supporting both signal and power applications for on-engine automotive to off-road construction equipment applications.
View All »
MX123™ Sealed Connection System
Designed for transportation power-train applications requiring reliable connections in high-vibration under-the-hood environments, the MX123™ Sealed Connection System offers a rugged, fully-sealed interface with the smallest packaging size in the industry.
View All »
Mini50™ Connection Systems
Achieve 50% space savings over traditional USCAR 0.64mm connectors with sealed or unsealed Mini50™ single- and dual-row receptacles, with smaller terminals to fit more low-current electrical circuits in interior transportation-vehicle environments.
View All »
Stac64™ Single, Multi-Pocket and Hybrid Header System
Stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and significantly reducing time-to-market by completely eliminating custom tooling; female connectors feature only pressure-activated design in the industry.
View All »
H-DAC 64™ Unsealed Connector System
The H-DAC 64™ single- and dual-row connector system provides space saving, flexible options for unsealed applications.
View All »
DuraClik™ Connector System
Molex’s expanded line of DuraClik connectors provides space savings and superior performance features compared to competitive versions for high-vibration applications.
View All »
MX120G™ Sealed Connectors
Molex’s sealed MX120G™ connectors offer greater cost and space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications.
View All »
MXP120™ Sealed Connector System
The high-performance, compact MXP120™ Sealed Connection System is designed to perform in harsh environments and can replace common 1.50 mm systems in space-constrained safety-restraint, body electronics and powertrain applications.
View All »
HS AutoLInk II
The HSAutoLink II Interconnect System meets the increasing bandwidth requirements for advanced in-vehicle infotainment. The system delivers data rates up to 5 Gbps and supports high-speed media protocols including USB 3.1.
View All »
In-Vehicle Modules
The In-Vehicle USB Chargers for BC 1.2 profile save tooling and engineering costs. These off-the-shelf USB batter chargers deliver 5 V and 1.5 A for multiple in-vehicle locations.
View All »
Sealed FAKRA
The Sealed FAKRA Connector System offers a sealed, inline solution for automotive cameras, radio antennas, and keyless entry. The FAKRA RF Connectors provide a robust seal against powerful water ingress making them appropriate for exterior automotive devices.
View All »
2.4 GHz SMD On-ground Antenna
The 2.4 GHz SMD on-ground antennas are developed with Laser Direct Structuring (LDS) technology. These SMD on-ground antennas offer valuable PCB real estate savings on both sides of PCB.
View All »
Multi-Band Cellular/Wi-Fi Flexible Antennas
The advanced flexible antennas offer peel-and-stick mounting and reduce engineering resources and costs needed to mitigate PCB ground-induced radiation, and support RF application needs.
View All »
2.4 GHz/5 GHz Wi-Fi Flexible Antennas
The 2.4 GHz/5 GHz Wi-Fi stand-alone balance antennas combine ground-plane independence with high-radiation efficiency. These antennas reduce engineering resources and costs on PCB ground-induced radiation.
View All »
GPS/Wi-Fi PCB and Flexible Antennas
The GPS/Wi-Fi antennas support high-performance RF applications with their compact design and high-radiation efficiency. This series ensures robust antenna reliability and connectivity to radio devices and provide space savings.
View All »
SRC – Sealed Rectangular Connectors
The Sealed Rectangular Connectors are 84-way sealed rectangular connectors with single-handed blind-mate functionality are ideal for harsh applications in commercial vehicles.
View All »
XRC Sealed Plugs and Receptacles
Circular sealed, plastic connectors are IP67-rated and rugged 14- and 31-circuit (18 and 24 shell size).
View All »
MPM DIN Valve
mPm DIN Valve Connectors have IP67 sealing properties and cable retention are useful in a wide variety of commercial vehicle applications.
View All »