MPGA-152+ Monolithic Amplifier
Mini-Circuits' amp utilizes E-PHEMT technology and offers an extremely high dynamic range over a broad frequency range
Mini-Circuits' MPGA-152+ monolithic amp is an advanced wideband dual amplifier that is fabricated using enhancement-mode pseudomorphic-high-electron-mobility-transistor (E-PHEMT) technology. The device offers an extremely high dynamic range over a broad frequency range with a low noise figure and flat gain. The MPGA-152+ has excellent input and output return loss when used per the suggested application circuit over a broad frequency range. Mini-Circuits' MPGA-152+ monolithic amp is enclosed in a 4 mm x 4 mm, 24-lead MCLP package for very good thermal performance. Typical applications include CATV, instrumentation, cellular infrastructure, military mobile, and VHF/UHF.
- Broad band range: 0.03 GHz to 1.5 GHz (covers VHF and UHF bands)
- Usable over 30 MHz to 1,800 MHz
- Gain: 14.9 dB (typ.) at 0.5 GHz
- High IP3: 48 dBm (typ.) at 0.5 GHz
- High POUT P1dB: 31 dBm (typ.) at 0.5 GHz
- High IP2: 67 dBm at 0.5 GHz
- Low noise figure: 2.7 dB at 0.5 GHz
- Package: 4 mm x 4 mm, 24-lead MCLP
- RoHS compliant
- CATV
- Instrumentation
- Cellular infrastructure
- Military mobile
- VHF/UHF
MPGA-152+ Monolithic Amp
| Image | Manufacturer Part Number | Description | P1dB | Gain | Noise Figure | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MPGA-152+ | IC AMP CATV 30MHZ-1.5GHZ 24MLCP | 30.9dBm | 13.2dB | 4.1dB | 2846 - Immediate | $22.65 | View Details |