
MPGA-152+ | |
|---|---|
DigiKey Part Number | 3157-MPGA-152+TR-ND - Tape & Reel (TR) 3157-MPGA-152+CT-ND - Cut Tape (CT) 3157-MPGA-152+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPGA-152+ |
Description | IC AMP CATV 30MHZ-1.5GHZ 24MLCP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 30MHz ~ 1.5GHz 24-MLCP (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 1.5GHz | |
P1dB | 30.9dBm | |
Gain | 13.2dB | |
Noise Figure | 4.1dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 8V, 9V | |
Current - Supply | 407mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-MLCP (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.65000 | £22.65 |
| 20 | £12.33150 | £246.63 |
| 50 | £11.81980 | £590.99 |
| 100 | £11.29930 | £1,129.93 |
| 200 | £10.26720 | £2,053.44 |
| 500 | £9.23508 | £4,617.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £7.26062 | £29,042.48 |
| Unit Price without VAT: | £22.65000 |
|---|---|
| Unit Price with VAT: | £27.18000 |


