BAT Series Wideband Fixed Attenuators

Mini-Circuits attenuators offer precision attenuation from DC to 60 GHz in ultra-compact SMT packages

Image of Mini-Circuits BAT Series Wideband Fixed AttenuatorsThe Mini-Circuits BAT family of fixed attenuators delivers high-performance signal attenuation across an ultra-wide frequency range from DC to 60 GHz. Designed using a highly reliable GaAs semiconductor process, these bidirectional, absorptive attenuators offer outstanding attenuation accuracy, flatness, and return loss. The BAT series is ideal for applications requiring precise signal control in compact, high-density layouts, such as 5G mmWave systems, satellite communications, and test instrumentation. With power handling capabilities ranging from 0.9 W to 2 W and a compact 1.5 mm x 1.5 mm QFN-style package, BAT attenuators are optimized for thermal performance and ease of integration into automated assembly lines. Models like the BAT-5+ and BAT-10+ provide engineers with flexible attenuation values while maintaining excellent signal integrity across the entire operating band. The Mini-Circuits BAT series is RoHS compliant and engineered for long-term reliability in demanding RF environments.

Features
  • Wideband operation: DC to 60 GHz
  • Attenuation values from 0 dB to 30 dB
  • High power handling: 0.9 W to 2 W
  • Excellent attenuation accuracy and flatness
  • Low return loss for minimal signal reflection
  • Bidirectional, absorptive design
  • Compact 1.5 mm x 1.5 mm QFN-style package
  • GaAs semiconductor process for high reliability
  • RoHS compliant
  • Operating temperature: -45°C to +105°C
  • Compatible with high-volume SMT assembly
  • Excellent thermal contact to PCB
Applications
  • 5G, sub-6 GHz, and mmWave systems
  • Satellite communications
  • Test and measurement equipment
  • Radar and defense systems
  • Telecom infrastructure
  • RF signal conditioning
  • Wireless backhaul
  • IoT and sensor networks
  • High-speed digital communication systems
  • Lab and production test setups

BAT Series Wideband Fixed Attenuators

ImageManufacturer Part NumberDescriptionAttenuation ValuePower (Watts)Available QuantityPriceView Details
New at DigiKey
0 DB MMIC FIXED ATT, DC 60 GHZ
BAT-0+0 DB MMIC FIXED ATT, DC 60 GHZ0dB2W360 - Immediate$14.46View Details
New at DigiKey
10 DB MMIC FIXED ATT, DC 60 GHZ
BAT-10+10 DB MMIC FIXED ATT, DC 60 GHZ10dB2W448 - Immediate$14.46View Details
New at DigiKey
15 DB MMIC FIXED ATT, DC 60 GHZ
BAT-15+15 DB MMIC FIXED ATT, DC 60 GHZ15dB1.4W196 - Immediate$14.46View Details
New at DigiKey
2 DB MMIC FIXED ATT, DC 60 GHZ
BAT-2+2 DB MMIC FIXED ATT, DC 60 GHZ2dB2W662 - Immediate$14.46View Details
New at DigiKey
30 DB MMIC FIXED ATT, DC 60 GHZ
BAT-30+30 DB MMIC FIXED ATT, DC 60 GHZ30dB900mW222 - Immediate$14.46View Details
New at DigiKey
5 DB MMIC FIXED ATT, DC 60 GHZ
BAT-5+5 DB MMIC FIXED ATT, DC 60 GHZ5dB1.5W462 - Immediate$14.46View Details
New at DigiKey
6 DB MMIC FIXED ATT, DC 60 GHZ
BAT-6+6 DB MMIC FIXED ATT, DC 60 GHZ6dB1.3W422 - Immediate$14.46View Details
New at DigiKey
7 DB MMIC FIXED ATT, DC 60 GHZ
BAT-7+7 DB MMIC FIXED ATT, DC 60 GHZ7dB1.5W495 - Immediate$14.46View Details
Published: 2025-07-11