
BAT-15+ | |
|---|---|
DigiKey Part Number | 3157-BAT-15+TR-ND - Tape & Reel (TR) 3157-BAT-15+CT-ND - Cut Tape (CT) 3157-BAT-15+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT-15+ |
Description | 15 DB MMIC FIXED ATT, DC 60 GHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 15dB 0 Hz ~ 60 GHz 50 Ohms 1.4W 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 15dB | |
Frequency Range | 0 Hz ~ 60 GHz | |
Power (Watts) | 1.4W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | 6-UFDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.46000 | £14.46 |
| 10 | £13.01300 | £130.13 |
| 20 | £11.71200 | £234.24 |
| 50 | £10.53640 | £526.82 |
| 100 | £9.62350 | £962.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £8.20302 | £4,101.51 |
| Unit Price without VAT: | £14.46000 |
|---|---|
| Unit Price with VAT: | £17.35200 |

