MIKROE-5597 RS485 Isolator 3 Click board™
MikroElektronika’s signal-isolated transceiver compact add-on board provides electrical isolation and signal conditioning for RS485 communication systems
Mikroelektronika's RS485 Isolator 3 Click is a compact add-on board that provides electrical isolation and signal conditioning for RS485 communication systems. This board features the ADM2763E, a 5.7 kVRMS signal-isolated RS485 transceiver from Analog Devices. The ADM2763E is optimized for low speed over long cable runs and has a maximum data rate of 500 kbps. It is protected against ≥±12 kV contact and ≥±15 kV air IEC 61000-4-2 electrostatic discharge (ESD) events on the RS485 A, B, Y, and Z pins, easily accessible via the screw terminal blocks. Besides receiver/driver control pins, it also features a receiver cable invert pin to quickly correct the reversed cable connection on the A and B receiver bus pins while maintaining complete receiver fail-safe performance, alongside a built-in receiver fail-safe for the bus idle condition.
RS485 Isolator 3 Click is suitable for many industrial and automation applications that require insulation against working voltages of 1060 VRMS and 1500 VDC for the device's lifetime. It is supported by a mikroSDK-compliant library, which includes functions that simplify software development. This Click board is a fully tested product, ready for use on a system equipped with the mikroBUS™ socket.
- Voltage input up to 600 V L-L
- Class 0.5 ANSI C12.20
- Current inputs: 5 A via current transformer, current sensors 333 mV or 80 mA, Rogowski coil
- Free downloadable configuration software
- 3-phase/4-wires, 3-phase/3-wires, 2-phase, 1-phase systems
- Flexible power supply inputs
- PROFIBUS® compliant for 5 VDD2 supply
- Built-in receiver fail-safe for the bus idle condition
- Allows adding a 120 Ω load to the RS485 receiver
- Industrial and automation applications
- Electrical test and measurement equipment
- Heating, ventilation, and air conditioning (HVAC) networks
- Industrial field buses
- Solar inverters
MIKROE-5597 RS485 Isolator 3 Click board™
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | MIKROE-5597 | RS485 ISOLATOR 3 CLICK | 5 - Immediate | $23.93 | View Details |
Associate IC
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ADM2763EBRWZ | IC TRANSCEIVER FULL 1/1 16SOIC | 120 - Immediate | $5.41 | View Details |