ADM3058E/ADM2761E/ADM2763E Transceivers

Analog Devices' ADM3058E, ADM2761E, and ADM2763E help to reduce design time and material costs

Image of Analog Devices' ADM3058E, ADM2761E, and ADM2763E TransceiversADI's ADM3058E, ADM2761E, and ADM2763E transceivers with 1500 VDC working voltage and 5.7 kV reinforced isolation reduce design time and material costs of demanding solar energy application. The ADM2761E and ADM2763E isolated RS485 include smart features to reduce end system install and debug time. The ADM3058E enables backward compatibility and can fully isolate higher bandwidth CAN FD networks over longer distances and improved timing margins.

Features

  • 1500 V higher-voltage systems have reduced installation times and enable a significant reduction in system costs as well as the optimization of annual solar energy production
  • IEC 61000-4-2 ESD and 5.7 kV reinforced iCoupler digital isolation with > 8 mm creepage and clearance. Maintain signal integrity in the harsh environments with the trusted safety of iCoupler digital isolation
  • Passes EN 55032/CISPR 32 Class B emissions on a 2 layer board. Enables a robust IEC61000-4-2 node with CISPR32 rated emissions on a 2-layer board while reducing design complexity, component and board cost, and time-to-market
Applications
  • Solar energy
  • Industrial automation
  • Building infrastructure: building control and automation

Evaluation Boards

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR ADM3058EEVAL-ADM3058EEBZEVAL BOARD FOR ADM3058E1 - Immediate$78.27View Details
EVAL BOARD FOR ADM2763EEVAL-ADM2761EEBZEVAL BOARD FOR ADM2763E1 - Immediate$74.80View Details
EVAL BOARD FOR ADM2763EEVAL-ADM2763EEBZEVAL BOARD FOR ADM2763E0 - Immediate$74.80View Details

ADM3058E/ADM2761E/ADM2763E Transceivers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC TRANSCEIVER 1/1 8SOICICADM3058EBRIZIC TRANSCEIVER 1/1 8SOICIC639 - Immediate$4.49View Details
IC TRANSCEIVER HALF 1/1 16SOICADM2761EBRWZIC TRANSCEIVER HALF 1/1 16SOIC127 - Immediate$4.91View Details
IC TRANSCEIVER FULL 1/1 16SOICADM2763EBRWZIC TRANSCEIVER FULL 1/1 16SOIC120 - Immediate$5.41View Details
Published: 2020-09-29