Real-Time Clocks/Calendars (RTCCs)
Microchip presents a feature-rich, low cost timekeeping solution with memory and battery switchover
Microchip’s portfolio of MCP794x and MCP795x RTCCs offer low-cost system timekeeping solutions that are highly integrated with a usable amount of non-volatile memory. They offer a combination of features that are very effective when operating within a single battery backed clock device. RTTCs track time with resolutions as small as 1/100th of a second and issue alarms on a wide variety of time conditions. They maintain accurate time through system shutdowns by automatically switching over to an external battery back-up source. RTCCs are designed to operate using a 32.768 kHz quartz crystal and can digitally compensate for frequency variance caused by crystal tolerance and temperature. Microchip RTCCs have an I2C or SPI interface for configuration, reading, and writing the time. Additionally, alarm interrupt requests, square wave output, and system reset control signals are available on dedicated pins.
Microchip’s RTCCs are available with a range of internal memories including battery-backed SRAM, non-volatile EEPROM, and an additional area of protected EEPROM. The protected EEPROM area is only writable after the RTCC receives an unlock sequence and is available pre-programmed with unique EUI-48™ or EUI-64™ MAC address. With both I2C and SPI RTCCs available, various applications can be supported at a price that is lower than competitive devices with fewer features and lower performance.
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MCP79400-I/SN | IC RTC CLK/CALENDAR I2C 8SOIC | 1018 - Immediate | $0.71 | View Details |
![]() | ![]() | MCP7940MT-I/MNY | IC RTC CLK/CALENDAR I2C 8TDFN | 18078 - Immediate | $0.58 | View Details |
![]() | ![]() | MCP7940N-I/MS | IC RTC CLK/CALENDAR I2C 8MSOP | 1386 - Immediate | $0.67 | View Details |
![]() | ![]() | MCP7940N-I/SN | IC RTC CLK/CALENDAR I2C 8SOIC | 16791 - Immediate | $0.64 | View Details |
![]() | ![]() | MCP79410-I/SN | IC RTC CLK/CALENDAR I2C 8SOIC | 7854 - Immediate | $0.78 | View Details |
![]() | ![]() | MCP79410-I/ST | IC RTC CLK/CALENDAR I2C 8TSSOP | 3649 - Immediate | $0.81 | View Details |
![]() | ![]() | MCP79410T-I/MNY | IC RTC CLK/CALENDAR I2C 8TDFN | 10891 - Immediate | $0.85 | View Details |
![]() | ![]() | MCP79410T-I/SN | IC RTC CLK/CALENDAR I2C 8SOIC | 24920 - Immediate | $0.78 | View Details |
![]() | ![]() | MCP79411-I/MS | IC RTC CLK/CALENDAR I2C 8MSOP | 6541 - Immediate | $0.88 | View Details |
![]() | ![]() | MCP79411-I/SN | IC RTC CLK/CALENDAR I2C 8SOIC | 0 - Immediate | $0.85 | View Details |
Dev Tools
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AC164140 | EVAL BOARD FOR MCP79410 | 11 - Immediate | $30.51 | View Details |
![]() | TDGL013 | PMODRTCC REAL TIME CLOCK | 0 - Immediate | See Page for Pricing | View Details |